AH Series High Voltage DC / DC Converters:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 132,610 5+ € 130,620 10+ € 128,630 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | Through Hole | 0V | 500V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 132,610 5+ € 130,620 10+ € 128,630 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | Through Hole | 0V | 500V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 132,610 5+ € 130,620 10+ € 128,630 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -500V | 3mA | 3mA | Through Hole | 0V | -500V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 113,880 5+ € 112,170 10+ € 110,460 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -200V | 7.5mA | 7.5mA | Through Hole | 0V | -200V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 162,890 5+ € 160,450 10+ € 158,010 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 800V | 1.87mA | 1.87mA | Through Hole | 0V | 800V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 113,880 5+ € 112,170 10+ € 110,460 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -100V | 15mA | 15mA | Through Hole | 0V | -100V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 113,880 5+ € 112,170 10+ € 110,460 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 250V | 6mA | 6mA | Through Hole | 0V | 250V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565415 | Each | 1+ € 345,950 5+ € 340,760 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -6kV | 250µA | 250µA | Through Hole | 0V | -6kV | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | ||||
2565414 | Each | 1+ € 229,190 5+ € 225,750 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -2kV | 750µA | 750µA | Through Hole | 0V | -2kV | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
Each | 1+ € 113,880 5+ € 112,170 10+ € 110,460 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 200V | 7.5mA | 7.5mA | Through Hole | 0V | 200V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 113,880 5+ € 112,170 10+ € 110,460 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 100V | 15mA | 15mA | Through Hole | 0V | 100V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 113,880 5+ € 112,170 10+ € 110,460 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 250V | 6mA | 6mA | Through Hole | 0V | 250V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 191,710 5+ € 188,840 10+ € 185,960 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 1.5kV | 1mA | 1mA | Through Hole | 0V | 1.5kV | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 312,400 5+ € 303,020 | Min: 1 / Meerdere: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 0.5mA | - | Through Hole | 0V | 3kV | 700mV | 12V | AH Series | - | - | - | - | - |