excl. BTW

High Voltage DC / DC Converters:

18 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2748388

RoHS

Each
1+
€ 149,150
5+
€ 146,920
10+
€ 144,680
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1.5kV
2mA
2mA
-
Through Hole
-
0V
1.5kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748389

RoHS

Each
1+
€ 211,830
5+
€ 208,660
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
3kV
1mA
1mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748393

RoHS

Each
1+
€ 211,830
5+
€ 208,660
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
7kV
430µA
430µA
-
Through Hole
-
0V
7kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748401

RoHS

Each
1+
€ 246,490
5+
€ 242,790
Min: 1 / Meerdere: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748392

RoHS

Each
1+
€ 162,950
5+
€ 160,510
10+
€ 158,070
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
6kV
500µA
500µA
-
Through Hole
-
0V
6kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748395

RoHS

Each
1+
€ 170,090
5+
€ 167,540
10+
€ 164,990
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
-
Through Hole
-
0V
500V
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748400

RoHS

Each
1+
€ 232,080
5+
€ 228,600
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
-
Through Hole
-
0V
5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748394

RoHS

Each
1+
€ 184,500
5+
€ 181,730
10+
€ 178,970
Min: 1 / Meerdere: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
100V
50mA
50mA
-100V
Through Hole
50mA
0V
100V
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748391

RoHS

Each
1+
€ 155,430
5+
€ 153,100
10+
€ 150,760
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
5kV
600µA
600µA
-
Through Hole
-
0V
5kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748396

RoHS

Each
1+
€ 170,090
5+
€ 167,540
10+
€ 164,990
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
-
Through Hole
-
0V
1kV
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748387

RoHS

Each
1+
€ 157,940
5+
€ 155,570
10+
€ 153,200
Min: 1 / Meerdere: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
3W
3W
500V
3mA
3mA
-500V
Through Hole
3mA
0V
500V
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748398

RoHS

Each
1+
€ 211,900
5+
€ 208,720
Min: 1 / Meerdere: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
1.5kV
3.3mA
3.3mA
-1.5kV
Through Hole
3.3mA
0V
1.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748397

RoHS

Each
1+
€ 197,480
5+
€ 194,520
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
3kV
3.3mA
3.3mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748390

RoHS

Each
1+
€ 155,430
5+
€ 153,100
10+
€ 150,760
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
4kV
750µA
750µA
-
Through Hole
-
0V
4kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748402

RoHS

Each
1+
€ 266,680
5+
€ 262,680
Min: 1 / Meerdere: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
3kV
1.66mA
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748385

RoHS

Each
1+
€ 134,120
5+
€ 132,100
10+
€ 130,090
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
200V
15mA
15mA
-
Through Hole
-
0V
200V
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748399

RoHS

Each
1+
€ 216,230
5+
€ 212,990
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
4kV
2.5mA
2.5mA
-
Through Hole
-
0V
4kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748386

RoHS

Each
1+
€ 142,900
5+
€ 140,760
10+
€ 138,610
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
1kV
3mA
3mA
-
Through Hole
-
0V
1kV
0V
12V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
1-18 van 18 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER