High Voltage DC / DC Converters:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 118,360 5+ € 116,580 10+ € 114,800 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 300V | 3.33mA | 3.33mA | Through Hole | 0V | 300V | 700mV | 12V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 118,360 5+ € 116,580 10+ € 114,800 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -300V | 3.33mA | 3.33mA | Through Hole | 0V | -300V | 700mV | 12V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565477 | Each | 1+ € 255,580 5+ € 251,750 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 3kV | 3.33mA | 3.33mA | Through Hole | 0V | 3kV | 700mV | 12V | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm |