High Voltage DC / DC Converters:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 162,950 5+ € 160,510 10+ € 158,070 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 6kV | 500µA | 500µA | Through Hole | 0V | 6kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 165,460 5+ € 162,970 10+ € 160,490 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1kV | 500µA | 500µA | Through Hole | 0V | 1kV | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 154,240 5+ € 151,920 10+ € 149,610 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 500µA | 500µA | Through Hole | 0V | 3kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
2565385 | Each | 1+ € 202,410 5+ € 199,370 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 2kV | 500µA | 500µA | Surface Mount | 0V | 2kV | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||
2565369 | Each | 1+ € 204,120 5+ € 201,060 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -2kV | 500µA | 500µA | Through Hole | 0V | -2kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
2565398 | Each | 1+ € 265,230 5+ € 261,260 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 500µA | 500µA | Surface Mount | 0V | 3kV | 700mV | 12V | - | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
2565370 | Each | 1+ € 204,120 5+ € 201,060 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 2kV | 500µA | 500µA | Through Hole | 0V | 2kV | 700mV | 12V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
2565384 | Each | 1+ € 202,410 5+ € 199,370 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1W | 1W | -2kV | 500µA | 500µA | Surface Mount | 0V | -2kV | 700mV | 5V | - | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||
2565397 | Each | 1+ € 265,230 5+ € 261,260 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -3kV | 500µA | 500µA | Surface Mount | 0V | -3kV | 700mV | 5V | - | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
Each | 1+ € 165,460 5+ € 162,970 10+ € 160,490 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -1kV | 500µA | 500µA | Through Hole | 0V | -1kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565371 | Each | 1+ € 204,120 5+ € 201,060 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 2kV | 500µA | 500µA | Through Hole | 0V | 2kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
Each | 1+ € 165,460 5+ € 162,970 10+ € 160,490 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 1kV | 500µA | 500µA | Through Hole | 0V | 1kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 165,460 5+ € 162,970 10+ € 160,490 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -1kV | 500µA | 500µA | Through Hole | 0V | -1kV | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm |