excl. BTW

High Voltage DC / DC Converters:

30 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2748409

RoHS

Each
1+
€ 121,080
5+
€ 119,260
10+
€ 117,450
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
2.5kV
600µA
600µA
-
Through Hole
-
0V
2.5kV
0V
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748413

RoHS

Each
1+
€ 171,530
5+
€ 168,960
10+
€ 166,380
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
6kV
250µA
250µA
-
Through Hole
-
0V
6kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748404

RoHS

Each
1+
€ 118,200
5+
€ 116,430
10+
€ 114,660
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
300V
5mA
5mA
-
Through Hole
-
0V
300V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748411

RoHS

Each
1+
€ 162,890
5+
€ 160,450
10+
€ 158,010
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
4kV
370µA
370µA
-
Through Hole
-
0V
4kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565409

RoHS

Each
1+
€ 132,610
5+
€ 130,620
10+
€ 128,630
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565411

RoHS

Each
1+
€ 132,610
5+
€ 130,620
10+
€ 128,630
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748408

RoHS

Each
1+
€ 121,080
5+
€ 119,260
10+
€ 117,450
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1.2kV
1.25mA
1.25mA
-
Through Hole
-
0V
1.2kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565408

RoHS

Each
1+
€ 132,610
5+
€ 130,620
10+
€ 128,630
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-500V
3mA
3mA
-
Through Hole
-
0V
-500V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748407

RoHS

Each
1+
€ 118,200
5+
€ 116,430
10+
€ 114,660
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1kV
1.5mA
1.5mA
-
Through Hole
-
0V
1kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748414

RoHS

Each
1+
€ 187,400
5+
€ 184,590
10+
€ 181,780
Min: 1 / Meerdere: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
1.5W
1.5W
3kV
250µA
250µA
-3kV
Through Hole
250µA
0V
3kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748405

RoHS

Each
1+
€ 118,200
5+
€ 116,430
10+
€ 114,660
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
-
Through Hole
-
0V
500V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748406

RoHS

Each
1+
€ 118,200
5+
€ 116,430
10+
€ 114,660
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
600V
2.5mA
2.5mA
-
Through Hole
-
0V
600V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565405

RoHS

Each
1+
€ 113,880
5+
€ 112,170
10+
€ 110,460
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-200V
7.5mA
7.5mA
-
Through Hole
-
0V
-200V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565412

RoHS

Each
1+
€ 162,890
5+
€ 160,450
10+
€ 158,010
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
800V
1.87mA
1.87mA
-
Through Hole
-
0V
800V
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748410

RoHS

Each
1+
€ 154,240
5+
€ 151,920
10+
€ 149,610
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
3kV
500µA
500µA
-
Through Hole
-
0V
3kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565401

RoHS

Each
1+
€ 113,880
5+
€ 112,170
10+
€ 110,460
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-100V
15mA
15mA
-
Through Hole
-
0V
-100V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748412

RoHS

Each
1+
€ 170,090
5+
€ 167,540
10+
€ 164,990
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
5kV
300µA
300µA
-
Through Hole
-
0V
5kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565398
Each
1+
€ 265,230
5+
€ 261,260
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
3kV
500µA
500µA
-
Surface Mount
-
0V
3kV
700mV
12V
-
AGH Series
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
2565415
Each
1+
€ 345,950
5+
€ 340,760
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-6kV
250µA
250µA
-
Through Hole
-
0V
-6kV
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
33.78mm
2565403

RoHS

Each
1+
€ 113,880
5+
€ 112,170
10+
€ 110,460
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
250V
6mA
6mA
-
Through Hole
-
0V
250V
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565394

RoHS

Each
1+
€ 112,440
5+
€ 110,760
10+
€ 109,070
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
200V
7.5mA
7.5mA
-
Surface Mount
-
0V
200V
700mV
5V
-
AGH Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565396

RoHS

Each
1+
€ 131,160
5+
€ 129,200
10+
€ 127,230
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
400V
3.75mA
3.75mA
-
Surface Mount
-
0V
400V
700mV
5V
-
AGH Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565414
Each
1+
€ 229,190
5+
€ 225,750
Min: 1 / Meerdere: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-2kV
750µA
750µA
-
Through Hole
-
0V
-2kV
700mV
12V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748403

RoHS

Each
1+
€ 118,200
5+
€ 116,430
10+
€ 114,100
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
100V
15mA
15mA
-
Through Hole
-
0V
100V
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2565395

RoHS

Each
1+
€ 131,160
5+
€ 129,200
10+
€ 127,230
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
300V
5mA
5mA
-
Surface Mount
-
0V
300V
700mV
5V
-
AGH Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
1-25 van 30 artikelen
van 2 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER