High Voltage DC / DC Converters:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 149,150 5+ € 146,920 10+ € 144,680 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 1.5kV | 2mA | 2mA | - | Through Hole | - | 0V | 1.5kV | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 211,830 5+ € 208,660 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 7kV | 430µA | 430µA | - | Through Hole | - | 0V | 7kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 211,830 5+ € 208,660 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 3kV | 1mA | 1mA | - | Through Hole | - | 0V | 3kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 162,950 5+ € 160,510 10+ € 158,070 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 6kV | 500µA | 500µA | - | Through Hole | - | 0V | 6kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 155,430 5+ € 153,100 10+ € 150,760 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 5kV | 600µA | 600µA | - | Through Hole | - | 0V | 5kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 157,940 5+ € 155,570 10+ € 153,200 | Min: 1 / Meerdere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 3W | 3W | 500V | 3mA | 3mA | -500V | Through Hole | 3mA | 0V | 500V | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 155,430 5+ € 153,100 10+ € 150,760 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 4kV | 750µA | 750µA | - | Through Hole | - | 0V | 4kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 134,120 5+ € 132,100 10+ € 130,090 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 200V | 15mA | 15mA | - | Through Hole | - | 0V | 200V | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ € 142,900 5+ € 140,760 10+ € 138,610 | Min: 1 / Meerdere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 1kV | 3mA | 3mA | - | Through Hole | - | 0V | 1kV | 0V | 12V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm |