excl. BTW

High Voltage DC / DC Converters:

5 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2748411

RoHS

Each
1+
€ 162,890
5+
€ 160,450
10+
€ 158,010
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
4kV
370µA
370µA
Through Hole
0V
4kV
700mV
12V
3.5kV
G Series
DIP
Through Hole
38.1mm
16mm
38.1mm
2748390

RoHS

Each
1+
€ 155,430
5+
€ 153,100
10+
€ 150,760
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
4kV
750µA
750µA
Through Hole
0V
4kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2748399

RoHS

Each
1+
€ 216,230
5+
€ 212,990
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
4kV
2.5mA
2.5mA
Through Hole
0V
4kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2565478
Each
1+
€ 276,170
5+
€ 272,030
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
4kV
2.5mA
2.5mA
Through Hole
0V
4kV
700mV
12V
-
FS Series
DIP
Through Hole
28.5mm
12.7mm
57.15mm
2565531
Each
1+
€ 315,760
5+
€ 311,020
Min: 1 / Meerdere: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
4kV
125µA
125µA
Through Hole
0V
4kV
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
1-5 van 5 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER