SD-15 Series Isolated Chassis Mount DC / DC Converters:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 18,480 5+ € 17,590 10+ € 16,640 20+ € 15,840 50+ € 15,030 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ € 19,080 5+ € 18,610 10+ € 18,130 20+ € 17,770 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ € 19,650 5+ € 19,170 10+ € 18,650 20+ € 17,590 50+ € 16,530 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ € 14,780 5+ € 14,070 10+ € 13,320 20+ € 12,660 50+ € 12,000 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ € 19,080 5+ € 18,610 10+ € 18,130 20+ € 17,170 50+ € 16,200 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ € 19,080 5+ € 18,610 10+ € 18,130 20+ € 17,170 50+ € 16,200 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ € 19,270 5+ € 18,800 10+ € 18,310 20+ € 17,340 50+ € 16,360 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ € 17,940 5+ € 17,040 10+ € 16,130 20+ € 15,350 50+ € 14,570 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series |