Isolated Chassis Mount DC / DC Converters:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 81,760 5+ € 69,840 10+ € 68,440 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | - | 36W | - | 1 Output | 12V | 3A | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ € 96,580 5+ € 82,500 10+ € 80,850 | Min: 1 / Meerdere: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 3A | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ € 48,560 5+ € 42,910 10+ € 38,440 20+ € 37,670 | Min: 1 / Meerdere: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ € 59,300 5+ € 52,410 10+ € 46,950 20+ € 46,010 | Min: 1 / Meerdere: 1 | ITE | - | 2:1 | - | 40W | - | 1 Output | 12V | 3A | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ € 174,060 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | - | 144W | - | 1 Output | 12V | 12A | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ € 111,820 5+ € 95,510 10+ € 93,600 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | - | 72W | - | 1 Output | 12V | 6A | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ € 99,990 5+ € 85,410 10+ € 83,700 | Min: 1 / Meerdere: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 6A | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ € 54,000 5+ € 47,730 10+ € 42,750 20+ € 41,900 | Min: 1 / Meerdere: 1 | ITE | - | 2:1 | 13.5V | 40W | 3A | 1 Output | 13.5V | 3A | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | - | |||||
Each | 1+ € 140,850 10+ € 138,030 25+ € 135,220 50+ € 132,400 100+ € 129,580 Meer prijzen... | Min: 1 / Meerdere: 1 | - | Enclosed | 2:1 | - | 150W | - | 1 Output | 24V | 6.3A | - | 1.5kV | 24V | - | Fixed, Adjustable | 99mm | 50mm | 198mm | 19V | 32V | TZL | |||||
Each | 1+ € 141,170 | Min: 1 / Meerdere: 1 | - | Enclosed | 2:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | 1.5kV | 24V | - | Fixed, Adjustable | 99mm | 50mm | 198mm | 19V | 32V | TZL |