Isolated Chassis Mount DC / DC Converters:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 343,670 5+ € 333,360 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ € 191,210 5+ € 186,440 10+ € 181,660 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ € 343,670 5+ € 335,080 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 960W | 1 Output | 24V | 40A | - | 2kV | 96V | Panel | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ € 186,280 5+ € 181,630 10+ € 176,970 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 480W | 1 Output | 12V | 40A | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-500 Series | |||||
Each | 1+ € 95,640 5+ € 92,070 10+ € 88,670 50+ € 84,500 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 5V | 40A | - | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ € 75,100 5+ € 71,570 10+ € 68,390 50+ € 66,420 | Min: 1 / Meerdere: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 5V | 40A | - | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 6+ € 313,360 | Min: 6 / Meerdere: 6 | ITE | Module | - | 500W | 1 Output | 12.4V | 40A | Regulated | 2.25kV | 60V | - | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series |