Isolated Chassis Mount DC / DC Converters:
84 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 60,840 5+ € 60,180 10+ € 59,520 50+ € 51,010 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ € 62,060 5+ € 61,390 10+ € 60,710 50+ € 52,030 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ € 60,840 5+ € 60,180 10+ € 59,520 50+ € 51,010 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ € 58,150 5+ € 56,410 10+ € 54,660 50+ € 52,340 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ € 61,790 5+ € 60,590 10+ € 59,380 50+ € 51,900 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ € 61,790 5+ € 61,170 10+ € 60,550 50+ € 51,900 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ € 58,150 5+ € 56,410 10+ € 54,660 50+ € 52,340 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ € 41,750 5+ € 40,500 10+ € 39,250 50+ € 36,330 100+ € 35,600 | Min: 1 / Meerdere: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ € 44,250 5+ € 42,920 10+ € 41,600 50+ € 39,820 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ € 58,150 5+ € 56,410 10+ € 54,660 50+ € 52,340 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ € 44,340 5+ € 43,010 10+ € 41,680 50+ € 39,910 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ € 61,790 5+ € 61,170 10+ € 60,550 50+ € 51,900 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ € 67,300 5+ € 66,590 10+ € 65,870 50+ € 56,460 | Min: 1 / Meerdere: 1 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ € 43,380 5+ € 42,080 10+ € 40,780 50+ € 39,040 | Min: 1 / Meerdere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ € 40,990 5+ € 38,630 10+ € 37,860 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ € 40,160 5+ € 38,630 10+ € 37,860 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ € 42,480 5+ € 40,830 10+ € 40,010 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ € 38,930 5+ € 37,040 10+ € 36,300 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ € 40,660 5+ € 38,630 10+ € 38,360 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ € 40,660 5+ € 38,630 10+ € 38,360 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 1.5kV | 24V | - | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE20-U Series | |||||
Each | 1+ € 39,170 5+ € 37,720 10+ € 37,110 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ € 41,130 5+ € 39,140 10+ € 38,070 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 1.5kV | 48V | - | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ € 38,800 5+ € 36,580 10+ € 35,850 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ € 38,470 5+ € 36,580 10+ € 36,310 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series | |||||
Each | 1+ € 38,800 5+ € 36,580 10+ € 35,850 | Min: 1 / Meerdere: 1 | ITE | Open Frame | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE20-U Series |