excl. BTW

Isolated Chassis Mount DC / DC Converters:

2 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3534521

RoHS

Each
1+
€ 175,570
Min: 1 / Meerdere: 1
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3534520

RoHS

Each
1+
€ 224,460
Min: 1 / Meerdere: 1
Railway
Enclosed
2:1
499.2W
1 Output
24V
20.8A
4kV
110V
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
1-2 van 2 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER