excl. BTW

Isolated Chassis Mount DC / DC Converters:

5 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2816138

RoHS

Each
1+
€ 346,860
5+
€ 338,190
Min: 1 / Meerdere: 1
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816137

RoHS

Each
1+
€ 343,670
5+
€ 333,360
Min: 1 / Meerdere: 1
ITE
Enclosed
4:1
960W
1 Output
24V
40A
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816134

RoHS

Each
1+
€ 343,670
5+
€ 335,080
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
720W
1 Output
12V
60A
2kV
96V
Panel
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816135

RoHS

Each
1+
€ 343,670
5+
€ 335,080
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
960W
1 Output
24V
40A
2kV
96V
Panel
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816136

RoHS

Each
1+
€ 302,110
5+
€ 293,050
Min: 1 / Meerdere: 1
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
2kV
96V
Panel
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
1-5 van 5 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER