MINI-PS Series Isolated DIN Rail Mount DC / DC Converters:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 225,780 | Min: 1 / Meerdere: 1 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | 1.5kV | Fixed | DIN Rail | 10V | 32V | MINI-PS Series | |||||
Each | 1+ € 219,200 | Min: 1 / Meerdere: 1 | ITE | 2:1 | 24W | 1 Output | 24V | 1A | 1.5kV | Fixed, Adjustable | DIN Rail | 36V | 75V | MINI-PS Series | |||||
Each | 1+ € 225,780 | Min: 1 / Meerdere: 1 | ITE | 3:1 | 24W | 1 Output | 24V | 1A | 1.5kV | Fixed | DIN Rail | 10V | 32V | MINI-PS Series | |||||
Each | 1+ € 219,200 | Min: 1 / Meerdere: 1 | ITE | 3:1 | 33.6W | 1 Output | 48V | 700mA | 1.5kV | Fixed, Adjustable | DIN Rail | 10V | 32V | MINI-PS Series |