Isolated DIN Rail Mount DC / DC Converters:
118 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 80,780 5+ € 77,160 10+ € 73,530 50+ € 63,020 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 348,000 5+ € 341,040 | Min: 1 / Meerdere: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ € 44,140 5+ € 42,810 10+ € 41,490 50+ € 39,730 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ € 41,360 5+ € 38,920 10+ € 37,710 50+ € 36,110 100+ € 33,700 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ € 47,800 5+ € 46,840 10+ € 45,890 50+ € 44,930 100+ € 43,980 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ € 91,080 5+ € 89,260 10+ € 87,440 50+ € 85,620 | Min: 1 / Meerdere: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ € 36,830 5+ € 36,090 10+ € 35,360 50+ € 34,620 100+ € 33,880 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ € 31,100 5+ € 30,480 10+ € 29,860 50+ € 29,230 100+ € 28,610 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ € 78,020 5+ € 74,550 10+ € 71,080 50+ € 60,920 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 80,020 5+ € 76,460 10+ € 72,900 50+ € 62,490 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ € 123,260 5+ € 120,790 10+ € 118,330 50+ € 115,860 | Min: 1 / Meerdere: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ € 26,220 5+ € 25,700 10+ € 25,170 50+ € 24,650 100+ € 24,120 Meer prijzen... | Min: 1 / Meerdere: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 26,750 5+ € 26,220 10+ € 25,680 50+ € 25,150 100+ € 24,610 Meer prijzen... | Min: 1 / Meerdere: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 23,580 5+ € 23,110 10+ € 22,640 50+ € 22,170 100+ € 21,690 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 400,950 | Min: 1 / Meerdere: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ € 363,000 5+ € 355,740 | Min: 1 / Meerdere: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ € 43,270 5+ € 41,970 10+ € 40,680 50+ € 38,950 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ € 44,140 5+ € 42,810 10+ € 41,490 50+ € 39,730 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ € 26,750 5+ € 26,220 10+ € 25,680 50+ € 25,150 100+ € 24,610 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ € 93,710 5+ € 91,840 10+ € 89,960 50+ € 88,090 | Min: 1 / Meerdere: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ € 82,990 5+ € 81,330 10+ € 79,670 50+ € 78,010 | Min: 1 / Meerdere: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ € 43,360 5+ € 42,490 10+ € 41,630 50+ € 40,760 100+ € 39,890 | Min: 1 / Meerdere: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ € 200,260 | Min: 1 / Meerdere: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ € 38,240 5+ € 37,090 10+ € 35,940 50+ € 34,410 100+ € 32,120 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ € 47,600 5+ € 46,170 10+ € 44,740 50+ € 42,840 | Min: 1 / Meerdere: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series |