PST50W Series Isolated DIN Rail Mount DC / DC Converters:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 24VDC | 2.08A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 48VDC | 1.05A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 48VDC | 1.05A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 28VDC | 1.79A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 12VDC | 4.17A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 15VDC | 3.33A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 15VDC | 3.33A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 24VDC | 2.08A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 28VDC | 1.79A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series | |||||
Each | 20+ € 173,840 | Min: 20 / Meerdere: 20 | ITE, Industrial & Railway | 8:1 | 50W | 1 Output | 12VDC | 4.17A | Regulated | 4.2kV | Fixed | 36V | 76.2mm | 116.8mm | 76.7mm | 9.5V | 75V | PST50W Series |