excl. BTW

Isolated Surface Mount DC / DC Converters:

118 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1205072

RoHS

Each
1+
€ 8,040
5+
€ 7,730
10+
€ 7,420
50+
€ 6,770
100+
€ 6,570
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1205075

RoHS

Each
1+
€ 10,540
5+
€ 10,240
10+
€ 9,940
50+
€ 9,470
100+
€ 8,560
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1205077

RoHS

Each
1+
€ 9,490
5+
€ 9,200
10+
€ 8,900
50+
€ 8,500
100+
€ 7,670
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1205073

RoHS

Each
1+
€ 10,540
5+
€ 10,240
10+
€ 9,940
50+
€ 9,470
100+
€ 8,560
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
15.3mm
4.5V
5.5V
TSM Series
1205083

RoHS

Each
1+
€ 10,540
5+
€ 10,240
10+
€ 9,940
50+
€ 9,470
100+
€ 8,560
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
1kV
12V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
3793973

RoHS

Each
1+
€ 9,490
5+
€ 9,200
10+
€ 8,900
50+
€ 8,500
100+
€ 7,670
Meer prijzen...
Min: 1 / Meerdere: 1
-
Surface Mount DIP
1:1
1W
1 Output
5V
200mA
-
-
-
1kV
24V
Fixed
-
8mm
6.8mm
12.7mm
21.6V
26.4V
TSM Series
1242629

RoHS

Each
1+
€ 9,490
5+
€ 9,200
10+
€ 8,900
50+
€ 8,500
100+
€ 7,670
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1205076

RoHS

Each
1+
€ 10,540
5+
€ 10,240
10+
€ 9,940
50+
€ 9,470
100+
€ 8,560
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1205082

RoHS

Each
1+
€ 9,490
5+
€ 9,200
10+
€ 8,900
50+
€ 8,500
100+
€ 7,670
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
12V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
3595363

RoHS

Each
1+
€ 11,930
5+
€ 11,690
Min: 1 / Meerdere: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
-
16.4mm
6.8mm
26.2mm
4.5V
9V
PYBJ3 Series
3595346

RoHS

Each
1+
€ 25,200
5+
€ 21,510
10+
€ 20,510
20+
€ 18,370
50+
€ 18,000
Min: 1 / Meerdere: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
-
16.4mm
6.8mm
26.2mm
9V
36V
PYBJ3 Series
3595355

RoHS

Each
1+
€ 10,300
5+
€ 10,090
Min: 1 / Meerdere: 1
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
-
16.4mm
6.8mm
26.2mm
4.5V
9V
PYBJ3 Series
1205074

RoHS

Each
1+
€ 9,490
5+
€ 9,200
10+
€ 8,900
50+
€ 8,500
100+
€ 7,670
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1205081

RoHS

Each
1+
€ 10,540
5+
€ 10,240
10+
€ 9,940
50+
€ 9,470
100+
€ 8,560
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1kV
12V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1205071

RoHS

Each
1+
€ 10,540
5+
€ 10,240
10+
€ 9,940
50+
€ 9,470
100+
€ 8,560
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
3795796

RoHS

Each
10+
€ 8,500
Min: 10 / Meerdere: 10
ITE
Surface Mount DIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
12V
Fixed
-
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1205078

RoHS

Each
1+
€ 9,490
5+
€ 9,200
10+
€ 8,900
50+
€ 8,500
100+
€ 7,670
Meer prijzen...
Min: 1 / Meerdere: 1
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
12V
Fixed
Surface Mount Device
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
3793974

RoHS

Each
1+
€ 10,540
5+
€ 10,240
10+
€ 9,940
50+
€ 9,470
100+
€ 8,560
Meer prijzen...
Min: 1 / Meerdere: 1
-
Surface Mount DIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
-
1kV
24V
Fixed
-
8mm
6.8mm
12.7mm
21.6V
26.4V
TSM Series
3979784

RoHS

Each
500+
€ 10,570
Min: 500 / Meerdere: 500
ITE
Surface Mount DIP
-
500mW
1 Output
12V
42mA
-
-
Regulated
1kV
12V
Fixed
-
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979750

RoHS

Each
500+
€ 10,620
Min: 500 / Meerdere: 500
ITE
Surface Mount DIP
-
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
5V
Fixed
-
10.7mm
6.8mm
15.24mm
4.75V
5.25V
ECONOLINE R0.5Z Series
3979782

RoHS

Each
33+
€ 13,160
Min: 33 / Meerdere: 33
ITE
Surface Mount DIP
-
500mW
1 Output
12V
42mA
-
-
Regulated
1kV
12V
Fixed
-
10.7mm
6.8mm
15.24mm
11.4V
12.6V
ECONOLINE R0.5Z Series
3979758

RoHS

Each
500+
€ 11,190
Min: 500 / Meerdere: 500
ITE
Surface Mount DIP
-
500mW
1 Output
12V
42mA
-
-
Regulated
1kV
5V
Fixed
-
10.7mm
6.8mm
15.24mm
4.75V
5.25V
ECONOLINE R0.5Z Series
3979826

RoHS

Each
33+
€ 14,430
Min: 33 / Meerdere: 33
ITE
Surface Mount DIP
-
500mW
1 Output
5V
100mA
-
-
Regulated
1kV
24V
Fixed
-
10.7mm
6.8mm
15.24mm
22.8V
25.2V
ECONOLINE R0.5Z Series
3979809

RoHS

Each
33+
€ 13,830
Min: 33 / Meerdere: 33
ITE
Surface Mount DIP
-
500mW
1 Output
12V
42mA
-
-
Regulated
1kV
15V
Fixed
-
10.7mm
6.8mm
15.24mm
14.25V
15.75V
ECONOLINE R0.5Z Series
3979810

RoHS

Each
500+
€ 11,750
Min: 500 / Meerdere: 500
ITE
Surface Mount DIP
-
500mW
1 Output
12V
42mA
-
-
Regulated
1kV
15V
Fixed
-
10.7mm
6.8mm
15.24mm
14.25V
15.75V
ECONOLINE R0.5Z Series
1-25 van 118 artikelen
van 5 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER