Isolated Surface Mount DC / DC Converters:
232 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 6,430 5+ € 6,400 10+ € 6,350 50+ € 5,870 100+ € 5,860 Meer prijzen... | Min: 1 / Meerdere: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 6,430 5+ € 6,400 10+ € 6,350 50+ € 6,040 100+ € 5,790 Meer prijzen... | Min: 1 / Meerdere: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 15V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
Each | 1+ € 11,370 5+ € 11,170 10+ € 10,960 20+ € 10,540 50+ € 10,120 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,350 500+ € 3,100 | Min: 100 / Meerdere: 1 | - | Module | - | 1W | 2 Output | 15V | 50mA | -5V | 50mA | - | 5.2kV | 12V | - | - | 12mm | 4.45mm | 16mm | 10.8V | 13.2V | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 4,390 250+ € 4,300 | Min: 100 / Meerdere: 1 | - | Module | - | 1W | 2 Output | 15V | 50mA | -5V | 50mA | - | 5.2kV | 24V | - | - | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,930 10+ € 3,880 25+ € 3,830 50+ € 3,590 100+ € 3,350 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 50mA | -5V | 50mA | - | 5.2kV | 12V | Fixed | - | 12mm | 4.45mm | 16mm | 10.8V | 13.2V | MGJ1V Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,910 5+ € 4,890 10+ € 4,850 50+ € 4,480 100+ € 4,390 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 50mA | -5V | 50mA | - | 5.2kV | 24V | Fixed | - | 14.5mm | 4.45mm | 16mm | 21.6V | 26.4V | MGJ1V Series | ||||
Each | 1+ € 8,200 5+ € 6,690 10+ € 6,200 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 750mW | 1 Output | 15V | 50mA | - | - | Regulated | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 6,430 5+ € 6,400 10+ € 6,350 50+ € 6,120 100+ € 5,820 Meer prijzen... | Min: 1 / Meerdere: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ Series | ||||
Each | 1+ € 7,260 5+ € 7,040 10+ € 6,820 20+ € 6,530 50+ € 6,100 | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Semi-regulated | 1.5kV | 5V | Fixed | - | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISK Series | |||||
3979075 | Each | 40+ € 10,820 | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | ||||
Each | 500+ € 9,290 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R0.25S Series | |||||
Each | 500+ € 10,110 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 3kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | |||||
Each | 500+ € 7,670 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 3kV | 5V | Fixed | - | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | ECONOLINE R0.5D Series | |||||
Each | 500+ € 10,140 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 3kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 500+ € 10,100 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 3kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 15.24mm | 2.97V | 3.63V | ECONOLINE R0.5D Series | |||||
Each | 500+ € 8,840 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 3kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | |||||
Each | 500+ € 9,260 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 3kV | 15V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R0.25S Series | |||||
Each | 500+ € 9,670 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 3kV | 12V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25S Series | |||||
Each | 40+ € 9,950 | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R0.25S Series | |||||
Each | 500+ € 7,360 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | 1:1 | 500mW | 2 Output | 5V | 50mA | -5V | -50mA | Unregulated | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | ECONOLINE R0.5D Series | |||||
Each | 40+ € 10,160 | Min: 40 / Meerdere: 40 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 500+ € 8,930 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R0.25S Series | |||||
Each | 500+ € 10,220 | Min: 500 / Meerdere: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25S Series |