Isolated Surface Mount DC / DC Converters:
20 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,600 5+ € 2,550 10+ € 2,500 50+ € 2,440 100+ € 2,390 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ € 4,050 10+ € 3,850 25+ € 3,580 75+ € 3,250 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | |||||
Each | 1+ € 2,640 15+ € 2,430 50+ € 2,190 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ € 3,260 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPE-XT | |||||
Each | 1+ € 3,310 10+ € 3,150 25+ € 2,930 75+ € 2,740 150+ € 2,520 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | MPE-XT | |||||
Each | 1+ € 6,430 5+ € 4,790 10+ € 4,400 20+ € 4,080 50+ € 3,890 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PDSE1-M Series | |||||
Each | 1+ € 3,240 10+ € 3,080 25+ € 2,860 75+ € 2,680 150+ € 2,460 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPA-XT | |||||
Each | 1+ € 8,430 5+ € 6,260 10+ € 5,770 20+ € 5,340 50+ € 5,100 | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ € 4,040 5+ € 3,920 10+ € 3,790 50+ € 3,640 100+ € 3,390 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | IAS Series | |||||
Each | 1+ € 4,410 5+ € 4,230 10+ € 4,040 50+ € 3,860 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | IAS Series | |||||
Each | 1+ € 6,420 5+ € 5,610 10+ € 4,650 50+ € 4,170 100+ € 4,090 | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | IAS Series | |||||
Each | 1+ € 3,350 10+ € 2,620 25+ € 2,330 100+ € 2,190 250+ € 2,050 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ € 4,150 5+ € 3,080 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ € 8,580 5+ € 7,000 10+ € 6,490 20+ € 6,020 50+ € 5,540 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ € 8,200 5+ € 6,690 10+ € 6,200 20+ € 5,750 50+ € 5,290 | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ € 8,230 5+ € 6,710 10+ € 6,220 20+ € 5,770 50+ € 5,310 | Min: 1 / Meerdere: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ € 6,330 5+ € 5,160 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ € 1,260 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT | |||||
Each | 1+ € 3,320 10+ € 3,160 25+ € 2,940 75+ € 2,740 150+ € 2,520 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | MPA-XT | |||||
Each | 1+ € 4,170 5+ € 3,400 10+ € 3,160 20+ € 2,940 50+ € 2,720 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | PESE1-M Series |