excl. BTW

Isolated Surface Mount DC / DC Converters:

2 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4155298

RoHS

Each
1+
€ 32,270
5+
€ 31,050
10+
€ 30,450
50+
€ 29,550
100+
€ 28,440
Min: 1 / Meerdere: 1
Surface Mount DIP
4:1
5W
2 Output
15V
168mA
-15V
-168mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R5M Series
4155639

RoHS

Each
20+
€ 29,910
Min: 20 / Meerdere: 20
Surface Mount DIP
4:1
5W
2 Output
15V
168mA
-15V
-168mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
R5M Series
1-2 van 2 artikelen
van 1 pagina('s)

topfabrikanten

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER