Isolated Surface Mount DC / DC Converters:
45 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 28,190 5+ € 27,140 10+ € 26,080 50+ € 24,450 100+ € 22,420 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 36,540 5+ € 34,540 10+ € 32,540 50+ € 30,510 100+ € 27,960 | Min: 1 / Meerdere: 1 | ITE | - | 2:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ € 28,190 5+ € 27,140 10+ € 26,080 50+ € 24,450 100+ € 22,420 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 28,190 5+ € 27,140 10+ € 26,080 50+ € 24,450 100+ € 22,420 | Min: 1 / Meerdere: 1 | ITE | - | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ € 29,430 5+ € 28,370 10+ € 27,300 50+ € 25,590 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 36,540 5+ € 34,540 10+ € 32,540 50+ € 30,510 100+ € 27,960 | Min: 1 / Meerdere: 1 | ITE | - | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 1+ € 29,430 5+ € 28,370 10+ € 27,300 50+ € 25,590 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ € 26,270 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 32,270 5+ € 31,050 10+ € 30,450 50+ € 29,550 100+ € 28,440 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | -168mA | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 31,200 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 30,220 5+ € 26,940 | Min: 1 / Meerdere: 1 | - | Surface Mount DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ € 28,190 5+ € 27,140 10+ € 26,080 50+ € 24,450 100+ € 22,420 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 10+ € 31,070 | Min: 10 / Meerdere: 10 | ITE | - | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 9V | 18V | TES 5 Series | |||||
Each | 1+ € 26,700 5+ € 26,250 10+ € 25,790 50+ € 24,390 100+ € 22,590 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 28,190 5+ € 27,140 10+ € 26,080 50+ € 24,450 100+ € 22,420 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ € 28,190 5+ € 27,140 10+ € 26,080 50+ € 24,450 100+ € 22,420 | Min: 1 / Meerdere: 1 | ITE | - | 3:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ € 29,430 5+ € 28,370 10+ € 27,300 50+ € 25,590 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ € 29,430 5+ € 28,370 10+ € 27,300 50+ € 25,590 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | - | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ € 28,190 5+ € 27,140 10+ € 26,080 50+ € 24,450 100+ € 22,420 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 29,430 5+ € 28,370 10+ € 27,300 50+ € 25,590 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 29,430 5+ € 28,370 10+ € 27,300 50+ € 25,590 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ € 29,430 5+ € 28,370 10+ € 27,300 50+ € 25,590 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | - | 3:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ € 28,190 5+ € 27,140 10+ € 26,080 50+ € 24,450 100+ € 22,420 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ € 28,190 5+ € 27,140 10+ € 26,080 50+ € 24,450 100+ € 22,420 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ € 29,430 5+ € 28,370 10+ € 27,300 50+ € 25,590 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | - | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series |