CCG1R5 Series Isolated Surface Mount DC / DC Converters:
36 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 12,230 5+ € 12,010 10+ € 11,780 20+ € 11,330 50+ € 10,870 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 12,230 5+ € 12,010 10+ € 11,780 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ € 11,780 5+ € 11,540 10+ € 11,310 20+ € 11,070 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ € 12,230 5+ € 12,010 10+ € 11,780 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ € 12,230 5+ € 12,010 10+ € 11,780 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ € 14,330 5+ € 14,070 10+ € 13,810 20+ € 13,280 50+ € 12,740 | Min: 1 / Meerdere: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+ € 16,300 10+ € 15,710 25+ € 15,090 50+ € 14,490 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ € 16,300 10+ € 15,710 25+ € 15,090 50+ € 14,490 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ € 16,300 10+ € 15,710 25+ € 15,090 50+ € 14,490 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ € 15,330 10+ € 14,760 25+ € 14,180 50+ € 13,630 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ € 16,300 10+ € 15,710 25+ € 15,090 50+ € 14,490 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ € 16,300 10+ € 15,710 25+ € 15,090 50+ € 14,490 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ € 16,300 10+ € 15,710 25+ € 15,090 50+ € 14,490 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series |