GD2 Series Isolated Through Hole DC / DC Converters:
27 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 20V | 80mA | -5V | -80mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 20V | 80mA | -5V | -80mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 100mA | -5V | -100mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 100mA | -5V | -100mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ € 10,960 5+ € 10,740 10+ € 10,520 20+ € 10,300 50+ € 10,080 | Min: 1 / Meerdere: 1 | ITE & Industrial | SIP | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series |