JCA10 Series Isolated Through Hole DC / DC Converters:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 38,930 5+ € 35,040 10+ € 34,340 50+ € 33,640 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ € 61,490 5+ € 53,810 10+ € 44,580 50+ € 39,970 100+ € 39,170 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ € 48,090 5+ € 46,640 10+ € 45,200 50+ € 43,280 100+ € 40,390 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ € 43,870 5+ € 42,560 10+ € 41,240 50+ € 39,480 100+ € 36,850 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ € 44,860 | Min: 16 / Meerdere: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ € 69,400 5+ € 60,730 10+ € 50,320 50+ € 45,110 100+ € 44,210 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 1+ € 47,740 5+ € 46,310 10+ € 44,880 50+ € 42,970 100+ € 40,100 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ € 43,870 5+ € 42,560 10+ € 41,240 50+ € 39,480 100+ € 36,850 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ € 69,400 5+ € 60,730 10+ € 50,320 50+ € 45,110 100+ € 44,210 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ € 44,860 | Min: 16 / Meerdere: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ € 47,740 5+ € 46,310 10+ € 44,880 50+ € 42,970 100+ € 40,100 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ € 44,860 | Min: 16 / Meerdere: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ € 41,480 | Min: 16 / Meerdere: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 16+ € 41,220 | Min: 16 / Meerdere: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ € 41,220 | Min: 16 / Meerdere: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 1+ € 43,870 5+ € 42,560 10+ € 41,240 50+ € 39,480 100+ € 36,850 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ € 41,220 | Min: 16 / Meerdere: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ € 41,220 | Min: 16 / Meerdere: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series |