NMK Series Isolated Through Hole DC / DC Converters:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ € 7,610 5+ € 7,550 10+ € 7,480 20+ € 7,130 50+ € 7,010 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 7.6mm | 10mm | 19.6mm | 21.6V | 26.4V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | - | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,490 5+ € 7,450 10+ € 7,390 20+ € 7,260 50+ € 7,130 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 7,380 5+ € 7,350 10+ € 7,290 20+ € 7,210 50+ € 6,680 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
Each | 1+ € 8,110 5+ € 7,410 10+ € 7,360 20+ € 7,270 50+ € 6,740 | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 3kV | 12V | Fixed | - | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series |