QSB75 Series Isolated Through Hole DC / DC Converters:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 97,520 5+ € 94,600 10+ € 91,670 50+ € 87,770 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
Each | 1+ € 97,520 5+ € 94,600 10+ € 91,670 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
Each | 1+ € 97,520 5+ € 94,600 10+ € 91,670 50+ € 87,770 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series |