TEL 2 Series Isolated Through Hole DC / DC Converters:
16 gevonden productenTEL 2 Series Isolated Through Hole DC / DC Converters
The TEL-2 series, comprising 28 models, is a range of isolated 2W converters in a low profile DIP-16 package. Requiring only 3.25 cm2 of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range & tightly regulated output voltage qualifies these converters for many cost critical applications in industrial & consumer electronics.
- Wide 2:1 input range
- Ultracompact DIP-16 plastic package
- Regulated output
- I/O isolation 1500V
- Input filter meets EN55032, class A without ext. components
- Operating temperature range ?40°C to +80°C
- Low ripple and noise
- Indefinite shortcircuit protection
- Lead free design, RoHS compliant
- Applications: Industrial and consumer electronics
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,330 10+ € 12,300 25+ € 12,030 50+ € 11,830 100+ € 11,640 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ € 12,940 10+ € 11,940 25+ € 11,680 50+ € 11,490 100+ € 11,300 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ € 13,590 10+ € 12,610 25+ € 12,340 50+ € 12,140 100+ € 11,940 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ € 13,590 10+ € 12,610 25+ € 12,340 50+ € 12,140 100+ € 11,940 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ € 12,940 10+ € 11,940 25+ € 11,680 50+ € 11,490 100+ € 11,300 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ € 13,590 10+ € 12,610 25+ € 12,340 50+ € 12,140 100+ € 11,940 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ € 13,590 10+ € 12,610 25+ € 12,340 50+ € 12,140 100+ € 11,940 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ € 14,820 10+ € 12,970 25+ € 12,710 50+ € 12,450 100+ € 12,190 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ € 13,590 10+ € 12,610 25+ € 12,340 50+ € 12,140 100+ € 11,940 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ € 16,470 10+ € 15,600 25+ € 15,270 50+ € 15,020 100+ € 14,780 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ € 16,080 10+ € 14,790 25+ € 14,470 50+ € 14,240 100+ € 14,010 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ € 15,340 10+ € 14,150 25+ € 13,850 50+ € 13,620 100+ € 13,400 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ € 12,940 10+ € 11,940 25+ € 11,680 50+ € 11,490 100+ € 11,300 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ € 12,940 10+ € 11,940 25+ € 11,680 50+ € 11,490 100+ € 11,300 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ € 13,590 10+ € 11,890 25+ € 11,640 50+ € 11,450 100+ € 11,260 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ € 14,820 10+ € 12,970 25+ € 12,710 50+ € 12,450 100+ € 12,190 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series |