TEN 40 Series Isolated Through Hole DC / DC Converters:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 74,600 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ € 92,680 10+ € 87,780 25+ € 85,900 50+ € 84,500 100+ € 83,120 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -12V | 400mA | 12V | 400mA | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ € 87,430 10+ € 79,030 25+ € 77,330 50+ € 76,070 100+ € 74,830 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ € 87,430 10+ € 79,030 25+ € 77,330 50+ € 76,070 100+ € 74,830 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ € 93,340 10+ € 84,290 25+ € 82,480 50+ € 81,140 100+ € 79,820 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | - | - | -15V | 1.4A | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ € 110,110 10+ € 104,280 25+ € 102,040 50+ € 100,380 100+ € 83,070 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | - | - | -15V | 1.4A | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series |