TEP 100UIR Series Isolated Through Hole DC / DC Converters:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 181,230 10+ € 171,640 25+ € 167,950 50+ € 165,210 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 171,160 10+ € 162,100 25+ € 158,620 50+ € 156,030 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 171,160 10+ € 162,100 25+ € 158,620 50+ € 156,030 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ € 180,540 10+ € 170,980 25+ € 167,310 50+ € 164,580 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 180,540 10+ € 170,980 25+ € 167,310 50+ € 164,580 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 181,230 10+ € 171,640 25+ € 167,950 50+ € 165,210 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ € 180,540 10+ € 170,980 25+ € 167,310 50+ € 164,580 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ € 180,540 10+ € 170,980 25+ € 167,310 50+ € 164,580 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ € 180,540 10+ € 170,980 25+ € 167,310 50+ € 164,580 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 175,870 10+ € 139,950 25+ € 136,940 50+ € 134,700 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series |