TRI 15 Series Isolated Through Hole DC / DC Converters:
16 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 64,750 10+ € 43,160 25+ € 42,440 50+ € 41,590 100+ € 40,740 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ € 64,510 10+ € 59,710 25+ € 58,430 50+ € 57,470 100+ € 56,540 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ € 64,510 10+ € 59,710 25+ € 58,430 50+ € 57,470 100+ € 56,540 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ € 64,510 10+ € 55,340 25+ € 54,150 50+ € 53,270 100+ € 52,400 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ € 64,510 10+ € 59,710 25+ € 58,430 50+ € 57,470 100+ € 56,540 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 15 Series | |||||
Each | 1+ € 66,260 10+ € 61,340 25+ € 60,030 50+ € 59,050 100+ € 58,090 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ € 66,260 10+ € 64,930 25+ € 63,610 50+ € 62,280 100+ € 60,960 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ € 64,510 10+ € 58,980 25+ € 57,710 50+ € 56,770 100+ € 55,850 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ € 68,810 10+ € 60,210 25+ € 59,010 50+ € 57,800 100+ € 56,600 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 15 Series | |||||
Each | 1+ € 70,670 10+ € 61,840 25+ € 60,600 50+ € 59,370 100+ € 58,130 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 15 Series | |||||
Each | 1+ € 66,260 10+ € 56,850 25+ € 55,630 50+ € 54,720 100+ € 53,830 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ € 70,670 10+ € 61,840 25+ € 60,600 50+ € 59,370 100+ € 58,130 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 15 Series | |||||
Each | 1+ € 64,510 10+ € 46,000 25+ € 45,190 50+ € 44,290 100+ € 43,380 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ € 64,510 10+ € 50,750 25+ € 49,660 50+ € 48,850 100+ € 48,060 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ € 64,510 10+ € 59,710 25+ € 58,430 50+ € 57,470 100+ € 56,540 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ € 66,260 10+ € 56,850 25+ € 55,630 50+ € 54,720 100+ € 53,830 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series |