Isolated Through Hole DC / DC Converters:
66 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 52,820 | Min: 1 / Meerdere: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ € 9,870 5+ € 9,490 10+ € 9,110 50+ € 8,690 100+ € 7,850 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ € 13,760 5+ € 13,660 10+ € 13,560 50+ € 12,940 100+ € 11,680 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ € 12,790 5+ € 12,700 10+ € 12,600 50+ € 12,020 100+ € 10,850 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ € 36,350 5+ € 36,070 10+ € 35,790 50+ € 33,550 100+ € 30,760 | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ € 63,310 5+ € 62,680 10+ € 62,050 50+ € 53,180 | Min: 1 / Meerdere: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 12V | 416mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ € 34,790 5+ € 34,530 10+ € 34,260 50+ € 32,120 100+ € 29,440 | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 9V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ € 33,580 5+ € 33,330 10+ € 33,080 50+ € 31,010 100+ € 28,430 | Min: 1 / Meerdere: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ € 35,270 5+ € 35,000 10+ € 34,730 50+ € 32,570 100+ € 29,850 | Min: 1 / Meerdere: 1 | Medical | DIP | 3:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | - | 5kV | 9V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ € 36,350 5+ € 36,070 10+ € 35,790 50+ € 33,550 100+ € 30,760 | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ € 12,790 5+ € 12,700 10+ € 12,600 50+ € 12,020 100+ € 10,850 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ € 18,700 5+ € 18,490 10+ € 18,270 50+ € 17,130 100+ € 15,710 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ € 25,440 5+ € 24,480 10+ € 23,520 50+ € 22,900 100+ € 21,000 | Min: 1 / Meerdere: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ € 21,640 5+ € 21,390 10+ € 21,130 50+ € 19,810 100+ € 18,160 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ € 7,190 5+ € 6,970 10+ € 6,750 50+ € 6,470 100+ € 6,040 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 9V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ € 18,700 5+ € 18,490 10+ € 18,270 50+ € 17,130 100+ € 15,710 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | |||||
Each | 1+ € 13,760 5+ € 13,660 10+ € 13,560 50+ € 12,940 100+ € 11,680 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ € 26,670 5+ € 26,170 10+ € 25,660 50+ € 24,050 100+ € 22,050 | Min: 1 / Meerdere: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
Each | 1+ € 63,310 5+ € 62,680 10+ € 62,050 50+ € 53,180 | Min: 1 / Meerdere: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ € 9,840 5+ € 9,770 10+ € 9,700 50+ € 9,250 100+ € 8,350 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | |||||
Each | 1+ € 36,350 5+ € 36,070 10+ € 35,790 50+ € 33,550 100+ € 30,760 | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 9V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | |||||
Each | 1+ € 33,580 5+ € 33,330 10+ € 33,080 50+ € 31,010 100+ € 28,430 | Min: 1 / Meerdere: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 9V | 389mA | - | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ € 13,760 5+ € 13,660 10+ € 13,560 50+ € 12,940 100+ € 11,680 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 9V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | |||||
Each | 1+ € 9,980 5+ € 8,740 10+ € 7,240 50+ € 6,490 100+ € 6,360 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 9V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ € 63,310 5+ € 62,680 10+ € 62,050 50+ € 53,180 | Min: 1 / Meerdere: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series |