Isolated Through Hole DC / DC Converters:
171 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,180 5+ € 8,300 10+ € 7,700 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNM1-S Series | |||||
Each | 1+ € 12,380 5+ € 10,100 10+ € 9,360 20+ € 8,930 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP1-S Series | |||||
Each | 1+ € 10,180 5+ € 8,300 10+ € 7,700 20+ € 7,340 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNM1-S Series | |||||
Each | 1+ € 12,380 5+ € 10,100 10+ € 9,360 20+ € 8,930 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP1-S Series | |||||
Each | 1+ € 10,380 5+ € 9,090 10+ € 7,530 50+ € 6,750 100+ € 6,620 Meer prijzen... | Min: 1 / Meerdere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | - | 6kV | 5V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ € 6,560 5+ € 6,430 10+ € 6,300 20+ € 6,170 50+ € 6,040 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 3.3V | 606mA | - | - | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series | |||||
Each | 1+ € 6,000 5+ € 5,880 10+ € 5,760 20+ € 5,640 50+ € 5,520 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | - | - | Unregulated | 6kV | 12V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ € 6,090 5+ € 5,970 10+ € 5,850 20+ € 5,720 50+ € 5,600 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 5V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series | |||||
Each | 1+ € 5,530 5+ € 5,420 10+ € 5,310 20+ € 5,200 50+ € 5,090 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ € 6,610 5+ € 6,480 10+ € 6,350 20+ € 6,210 50+ € 6,080 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 5V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
Each | 1+ € 4,840 5+ € 4,740 10+ € 4,650 20+ € 4,550 50+ € 4,450 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | |||||
Each | 1+ € 5,750 5+ € 5,640 10+ € 5,520 20+ € 5,410 50+ € 5,290 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 6kV | 12V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ € 5,530 5+ € 5,420 10+ € 5,310 20+ € 5,200 50+ € 5,090 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ € 6,010 5+ € 5,890 10+ € 5,770 20+ € 5,650 50+ € 5,530 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | |||||
Each | 1+ € 5,530 5+ € 5,420 10+ € 5,310 20+ € 5,200 50+ € 5,090 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 5V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series | |||||
Each | 1+ € 5,320 5+ € 5,210 10+ € 5,110 20+ € 5,000 50+ € 4,890 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 5V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||
Each | 1+ € 5,530 5+ € 5,420 10+ € 5,310 20+ € 5,200 50+ € 5,090 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 12V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ € 4,720 5+ € 4,630 10+ € 4,530 20+ € 4,440 50+ € 4,340 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ € 5,530 5+ € 5,420 10+ € 5,310 20+ € 5,200 50+ € 5,090 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | |||||
Each | 1+ € 5,270 5+ € 5,160 10+ € 5,060 20+ € 4,950 50+ € 4,850 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | |||||
Each | 1+ € 6,420 5+ € 6,290 10+ € 6,160 20+ € 6,030 50+ € 5,910 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | |||||
Each | 1+ € 4,720 5+ € 4,630 10+ € 4,530 20+ € 4,440 50+ € 4,340 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 12V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS01-N Series | |||||
Each | 1+ € 5,900 5+ € 5,780 10+ € 5,660 20+ € 5,550 50+ € 5,430 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 5V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
Each | 1+ € 5,070 5+ € 4,970 10+ € 4,870 20+ € 4,770 50+ € 4,660 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | |||||
Each | 1+ € 5,730 5+ € 5,620 10+ € 5,500 20+ € 5,390 50+ € 5,270 | Min: 1 / Meerdere: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series |