Isolated Through Hole DC / DC Converters:
24 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 132,300 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ € 129,320 5+ € 127,020 10+ € 124,710 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 12V | 4.2A | - | 3kV | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | |||||
Each | 1+ € 31,120 5+ € 27,410 10+ € 27,080 | Min: 1 / Meerdere: 1 | ITE | Sixteenth Brick, DOSA | 2:1 | 50.4W | 1 Output | 12V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 9.3mm | 33mm | 36V | 75V | Barracuda KSTW004A2B Series | |||||
Each | 1+ € 178,170 5+ € 169,260 10+ € 160,340 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed | - | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ € 223,440 5+ € 218,970 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ € 141,220 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ € 99,130 5+ € 84,670 10+ € 82,980 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 100.8W | 1 Output | 24V | 4.2A | - | 2.25kV | 48V | Fixed | - | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ € 130,540 5+ € 105,930 10+ € 103,810 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | Regulated | 2.25kV | 24V | Fixed, Adjustable | - | 40.2mm | 27.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | |||||
Each | 1+ € 160,830 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ € 171,050 5+ € 166,700 10+ € 162,340 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | - | 3kV | 36V | Fixed, Adjustable | - | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 171,050 5+ € 166,700 10+ € 162,340 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | - | 3kV | 110V | Fixed, Adjustable | - | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ € 33,360 5+ € 32,420 10+ € 30,950 50+ € 29,480 100+ € 28,940 | Min: 1 / Meerdere: 1 | ITE | Sixteenth Brick, Open Frame | 4:1 | 50W | 1 Output | 12V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 22.8mm | 9.5mm | 33mm | 18V | 75V | RPA50S-W Series | |||||
Each | 1+ € 195,820 5+ € 186,020 10+ € 176,220 | Min: 1 / Meerdere: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 3kV | 110V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
1869123 RoHS | Each | 1+ € 163,170 5+ € 154,990 10+ € 146,810 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 48V | Fixed, Adjustable | - | 61mm | 12.7mm | 48.26mm | 36V | 75V | TEP 100 Series | ||||
1869117 RoHS | Each | 1+ € 163,170 5+ € 154,990 10+ € 146,810 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed, Adjustable | - | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | ||||
Each | 1+ € 178,170 5+ € 169,260 10+ € 160,340 | Min: 1 / Meerdere: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 48V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ € 257,010 5+ € 251,870 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 8:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 1+ € 126,840 5+ € 108,340 10+ € 106,170 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ100W-D Series | |||||
Each | 1+ € 151,090 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ € 83,740 5+ € 71,530 10+ € 70,100 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 100.8W | 1 Output | 24V | 4.2A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | |||||
Each | 1+ € 70,870 5+ € 67,520 10+ € 66,510 50+ € 64,110 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 100.8W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed | - | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | |||||
Each | 1+ € 76,390 5+ € 74,130 10+ € 72,650 50+ € 66,830 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 100.8W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed | - | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | |||||
Each | 1+ € 103,300 5+ € 101,230 10+ € 99,170 | Min: 1 / Meerdere: 1 | ITE | DIP | 3:1 | 100W | 1 Output | 24V | 4.2A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 57.6V | 160V | IRQ | |||||
Each | 1+ € 126,840 5+ € 108,340 10+ € 106,170 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | Regulated | 2.25kV | 24V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series |