Isolated Through Hole DC / DC Converters:
44 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 50,580 10+ € 43,110 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ € 42,900 10+ € 40,090 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ € 19,420 5+ € 18,130 10+ € 17,000 25+ € 15,690 50+ € 14,570 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ € 43,560 5+ € 38,030 10+ € 36,860 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
Each | 1+ € 33,650 5+ € 29,730 10+ € 26,640 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | 12V | 833mA | - | 3kV | 48V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series | |||||
Each | 1+ € 31,900 5+ € 28,190 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ € 54,560 5+ € 54,140 10+ € 53,720 50+ € 46,040 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 48V | Fixed | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ € 52,290 | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 3kV | 72V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ € 58,500 5+ € 57,220 10+ € 55,940 50+ € 48,960 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ € 58,850 5+ € 57,230 10+ € 55,610 50+ € 47,670 | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 2.25kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ € 47,600 5+ € 46,170 10+ € 44,740 50+ € 42,840 | Min: 1 / Meerdere: 1 | Railway | DIP | 5:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ € 56,650 5+ € 56,210 10+ € 55,770 50+ € 47,800 | Min: 1 / Meerdere: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ € 84,290 5+ € 80,620 10+ € 76,950 50+ € 66,030 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 3kV | 72V | Fixed | - | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | |||||
Each | 1+ € 79,070 5+ € 76,200 10+ € 73,330 50+ € 62,850 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 3kV | 36V | Fixed | - | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ € 19,700 5+ € 18,390 10+ € 17,240 25+ € 15,430 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ € 69,290 5+ € 67,370 10+ € 65,450 50+ € 56,100 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ € 72,220 5+ € 70,630 10+ € 69,030 50+ € 59,930 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 1.6kV | 24V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ € 47,600 5+ € 46,650 10+ € 45,700 50+ € 44,740 | Min: 1 / Meerdere: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ € 72,490 5+ € 69,900 10+ € 67,300 50+ € 67,290 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 1.6kV | 24V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+ € 60,460 5+ € 58,790 10+ € 57,120 50+ € 48,960 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ € 60,460 5+ € 58,790 10+ € 57,120 50+ € 48,960 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | - | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ € 80,710 5+ € 78,590 10+ € 76,470 50+ € 67,300 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 1.6kV | 48V | Fixed, Adjustable | - | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ € 72,220 5+ € 70,630 10+ € 69,030 50+ € 59,930 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 1.6kV | 12V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ € 69,290 5+ € 67,370 10+ € 65,450 50+ € 56,100 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ € 72,220 5+ € 70,630 10+ € 69,030 50+ € 59,930 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 1.6kV | 48V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series |