Isolated Through Hole DC / DC Converters:
95 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 132,300 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ € 96,910 5+ € 94,000 10+ € 91,090 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ € 178,170 5+ € 169,260 10+ € 160,340 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed | - | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
1869114 RoHS | Each | 1+ € 156,620 5+ € 152,550 10+ € 148,480 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | Fixed, Adjustable | - | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | ||||
Each | 1+ € 130,110 5+ € 105,580 10+ € 103,470 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 5V | 20A | Regulated | 2.25kV | 24V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | |||||
Each | 1+ € 113,900 | Min: 1 / Meerdere: 1 | ITE | DIP | 3:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 57.6V | 160V | IRQ Series | |||||
Each | 1+ € 75,100 5+ € 73,940 10+ € 71,730 | Min: 1 / Meerdere: 1 | ITE | DIP | 3:1 | 100W | 1 Output | 5V | 20A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 57.6V | 160V | IRQ Series | |||||
Each | 1+ € 130,540 5+ € 105,930 10+ € 103,810 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | Regulated | 2.25kV | 24V | Fixed, Adjustable | - | 40.2mm | 27.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | |||||
Each | 1+ € 122,740 5+ € 104,840 10+ € 102,740 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 56mm | 14.6mm | 62mm | 18V | 75V | PRQ100W-D Series | |||||
Each | 1+ € 61,650 5+ € 54,490 10+ € 48,810 20+ € 47,830 | Min: 1 / Meerdere: 1 | ITE & Industrial | Eighth Brick, DOSA | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 48V | Fixed | - | 22.86mm | 13.2mm | 58.42mm | 36V | 75V | PQA100-O Series | |||||
Each | 1+ € 54,890 5+ € 48,510 10+ € 43,450 20+ € 42,580 | Min: 1 / Meerdere: 1 | ITE & Industrial | Eighth Brick, DOSA | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 48V | Fixed | - | 22.86mm | 9.69mm | 58.42mm | 36V | 75V | PQA100-O Series | |||||
Each | 1+ € 55,140 5+ € 48,730 10+ € 43,650 20+ € 42,780 | Min: 1 / Meerdere: 1 | ITE & Industrial | Sixteenth Brick, DOSA | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 48V | Fixed | - | 22.86mm | 9.75mm | 33.02mm | 36V | 75V | PQB100-O Series | |||||
Each | 1+ € 124,670 5+ € 120,930 10+ € 117,190 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB100 Series | |||||
Each | 1+ € 180,630 5+ € 176,040 10+ € 171,450 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | - | 3kV | 36V | Fixed, Adjustable | - | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 171,050 5+ € 166,700 10+ € 162,340 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | - | 3kV | 36V | Fixed, Adjustable | - | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 44,910 5+ € 44,550 10+ € 44,180 50+ € 42,520 | Min: 1 / Meerdere: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 12V | 9A | Regulated | 1.5kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series | |||||
Each | 1+ € 44,250 5+ € 44,170 10+ € 44,080 50+ € 40,270 | Min: 1 / Meerdere: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 5V | 25A | Regulated | 1.5kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series | |||||
Each | 1+ € 96,910 5+ € 94,970 10+ € 93,030 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ € 171,050 5+ € 166,700 10+ € 162,340 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | - | 3kV | 110V | Fixed, Adjustable | - | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ € 177,170 5+ € 174,310 10+ € 171,450 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | - | 3kV | 36V | Fixed, Adjustable | - | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 180,630 5+ € 176,040 10+ € 171,450 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | - | 3kV | 36V | Fixed, Adjustable | - | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ € 180,630 5+ € 176,040 10+ € 171,450 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | - | 3kV | 110V | Fixed, Adjustable | - | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ € 129,740 5+ € 125,850 10+ € 123,330 | Min: 1 / Meerdere: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.08A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDL100 Series | |||||
Each | 1+ € 186,960 | Min: 1 / Meerdere: 1 | Railway | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | - | 2.25kV | 24V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 18V | 36V | TEP 100WIR Series | |||||
Each | 1+ € 180,630 5+ € 176,040 10+ € 171,450 | Min: 1 / Meerdere: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | - | 3kV | 110V | Fixed, Adjustable | - | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series |