Isolated Through Hole DC / DC Converters:
113 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 22,290 10+ € 21,110 25+ € 20,660 50+ € 20,320 100+ € 19,990 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | - | 1.5kV | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ € 22,290 10+ € 21,110 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | 1.5kV | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ € 41,110 | Min: 1 / Meerdere: 1 | - | SIP | 4:1 | 12W | 1 Output | 3.3V | 2.4A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 9.6mm | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | |||||
Each | 1+ € 27,560 10+ € 23,500 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | - | 1.5kV | 48V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ € 42,900 5+ € 40,630 10+ € 38,360 50+ € 32,880 100+ € 32,370 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 42,900 5+ € 40,630 10+ € 38,360 50+ € 32,880 100+ € 32,370 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 30,890 5+ € 29,960 10+ € 29,040 50+ € 27,800 100+ € 25,950 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+ € 28,910 5+ € 28,770 10+ € 27,650 50+ € 24,680 100+ € 24,440 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ € 45,180 5+ € 42,780 10+ € 40,370 50+ € 34,600 100+ € 34,070 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 38,630 5+ € 36,850 10+ € 35,070 50+ € 32,880 100+ € 30,140 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ € 38,630 5+ € 36,850 10+ € 35,070 50+ € 32,880 100+ € 30,140 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | 1.5kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 12 Series | |||||
Each | 1+ € 38,630 5+ € 36,570 10+ € 34,500 50+ € 32,200 100+ € 32,160 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | - | 1.5kV | 24V | Fixed | - | 20.32mm | 10.22mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ € 46,250 5+ € 43,370 10+ € 40,280 50+ € 38,120 | Min: 1 / Meerdere: 1 | - | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 9.6mm | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | |||||
Each | 1+ € 42,900 5+ € 40,630 10+ € 38,360 50+ € 32,880 100+ € 32,370 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ € 29,490 5+ € 29,350 10+ € 28,760 50+ € 28,180 100+ € 27,590 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ € 30,380 5+ € 29,470 10+ € 28,560 50+ € 27,340 100+ € 25,520 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 1+ € 34,010 5+ € 31,920 10+ € 30,770 50+ € 30,630 100+ € 30,020 | Min: 1 / Meerdere: 1 | - | SIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 9.6mm | 12.6mm | 21.8mm | 9V | 36V | RS12-Z Series | |||||
Each | 1+ € 43,660 5+ € 41,310 10+ € 38,960 50+ € 33,390 100+ € 32,880 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 42,900 5+ € 40,710 10+ € 38,520 50+ € 34,570 100+ € 34,010 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ € 45,180 5+ € 42,780 10+ € 40,370 50+ € 34,600 100+ € 34,070 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ € 27,910 5+ € 27,600 10+ € 27,280 50+ € 25,580 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | - | 1.5kV | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ € 39,390 5+ € 34,470 10+ € 28,560 50+ € 27,990 100+ € 27,420 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 1+ € 40,060 5+ € 35,050 10+ € 29,040 50+ € 28,460 100+ € 27,880 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+ € 30,890 5+ € 29,960 10+ € 29,040 50+ € 27,800 100+ € 25,950 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+ € 27,910 5+ € 27,600 10+ € 27,280 50+ € 25,580 100+ € 23,450 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | - | 1.5kV | 12V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series |