Isolated Through Hole DC / DC Converters:
96 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 89,700 5+ € 85,050 10+ € 80,390 50+ € 68,970 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.16A | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 50 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 35,080 5+ € 34,800 10+ € 34,510 50+ € 32,990 | Min: 1 / Meerdere: 1 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ € 97,200 5+ € 92,170 10+ € 87,130 50+ € 74,760 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | |||||
Each | 1+ € 98,910 5+ € 93,750 10+ € 88,590 50+ € 76,010 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
Each | 1+ € 88,480 5+ € 85,820 10+ € 83,170 50+ € 79,630 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 75V | JWL50 Series | |||||
Each | 1+ € 98,910 5+ € 93,750 10+ € 88,590 50+ € 76,010 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
Each | 1+ € 91,300 5+ € 86,590 10+ € 81,870 50+ € 70,310 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 18V | TEN 50 Series | |||||
Each | 1+ € 105,050 5+ € 91,920 10+ € 76,160 50+ € 74,640 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11.5mm | 50.8mm | 18V | 36V | JCK50 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 52,460 5+ € 52,070 10+ € 49,840 50+ € 45,690 | Min: 1 / Meerdere: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.8kV | 24V | Fixed, Adjustable | Through Hole | 38.1mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ € 44,000 5+ € 38,600 10+ € 36,740 | Min: 1 / Meerdere: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 26.31mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
Each | 1+ € 176,740 | Min: 1 / Meerdere: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 150,230 | Min: 1 / Meerdere: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 150,230 | Min: 1 / Meerdere: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 28V | 1.79A | Regulated | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 176,740 | Min: 1 / Meerdere: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | Regulated | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 150,230 | Min: 1 / Meerdere: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 129,320 5+ € 127,020 10+ € 124,710 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 12V | 4.2A | - | 3kV | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | |||||
Each | 1+ € 134,640 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 24V | 2.1A | - | 3kV | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PYQ50 Series | |||||
Each | 1+ € 37,480 5+ € 29,820 10+ € 26,710 20+ € 26,180 | Min: 1 / Meerdere: 1 | ITE | 1/16 Brick, DOSA, Open Frame, DIP | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 48V | Fixed | - | 22.86mm | 9.7mm | 33.02mm | 36V | 75V | PQC50-O Series | |||||
Each | 1+ € 31,860 5+ € 28,160 10+ € 25,230 20+ € 24,730 | Min: 1 / Meerdere: 1 | ITE | 1/16 Brick, DOSA, Open Frame, DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 1.5kV | 48V | Fixed | - | 22.86mm | 9.7mm | 33.02mm | 36V | 75V | PQC50-O Series | |||||
Each | 1+ € 119,970 5+ € 116,370 10+ € 112,770 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | |||||
Each | 1+ € 44,680 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 4:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH50 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 49,830 5+ € 48,570 10+ € 46,230 50+ € 41,250 | Min: 1 / Meerdere: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 24V | Fixed, Adjustable | - | 22.9mm | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
Each | 1+ € 87,420 5+ € 84,800 10+ € 82,180 50+ € 80,540 | Min: 1 / Meerdere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 1.5kV | 24V | Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 36V | JSK50 Series | |||||
Each | 1+ € 33,610 5+ € 33,100 10+ € 32,710 50+ € 32,320 100+ € 30,780 | Min: 1 / Meerdere: 1 | ITE | Sixteenth Brick, Open Frame | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 22.8mm | 9.5mm | 33mm | 18V | 75V | RPA50S-W Series | |||||
Each | 1+ € 71,980 5+ € 69,820 10+ € 67,660 50+ € 64,780 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH50 Series |