Isolated Through Hole DC / DC Converters:
70 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 176,950 5+ € 171,640 10+ € 166,330 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
Each | 1+ € 134,730 5+ € 130,690 10+ € 126,650 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ € 223,440 5+ € 218,970 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ € 187,560 5+ € 182,780 10+ € 177,990 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ € 176,740 | Min: 1 / Meerdere: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | Regulated | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ € 165,200 5+ € 155,980 10+ € 147,910 | Min: 1 / Meerdere: 1 | - | Half Brick | - | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 24V | Fixed, Adjustable | - | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
Each | 1+ € 100,250 5+ € 98,250 10+ € 96,240 50+ € 94,240 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 48V | 833mA | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ € 41,970 5+ € 40,400 10+ € 39,750 | Min: 1 / Meerdere: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 48V | 625mA | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ € 43,160 5+ € 41,550 10+ € 40,880 | Min: 1 / Meerdere: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 48V | 938mA | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ € 508,930 | Min: 1 / Meerdere: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | - | - | 280V | Fixed | - | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
Each | 1+ € 151,770 5+ € 148,730 10+ € 145,700 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ € 115,620 5+ € 98,750 10+ € 96,780 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.13A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ € 116,820 5+ € 99,790 10+ € 97,790 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.13A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 56mm | 14.6mm | 62mm | 18V | 75V | PRQ150W Series | |||||
Each | 1+ € 141,220 | Min: 1 / Meerdere: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ € 151,280 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 24V | Fixed | - | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ € 143,200 5+ € 125,300 10+ € 103,820 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 254.4W | 1 Output | 48V | 5.3A | - | 2.25kV | 24V | Fixed | - | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ € 110,060 5+ € 105,670 10+ € 103,960 50+ € 100,070 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 24V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ € 196,510 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 48V | Fixed | - | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ € 135,170 5+ € 118,280 10+ € 98,000 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 254.4W | 1 Output | 48V | 5.3A | - | 2.25kV | 24V | Fixed | - | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | |||||
Each | 1+ € 121,240 5+ € 115,210 10+ € 112,940 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | 2.25kV | 48V | Fixed | - | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ € 132,860 5+ € 116,250 10+ € 96,320 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ € 109,480 5+ € 105,670 10+ € 101,610 50+ € 98,910 | Min: 1 / Meerdere: 1 | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | 2.25kV | 48V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ € 160,830 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ € 231,040 5+ € 219,490 10+ € 207,940 | Min: 1 / Meerdere: 1 | Railway | Module | 4:1 | 144W | 1 Output | 48V | 3A | - | 2.25kV | 24V | Fixed, Adjustable | Chassis | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ € 231,040 5+ € 219,490 10+ € 207,940 | Min: 1 / Meerdere: 1 | Railway | Module | 4:1 | 153.6W | 1 Output | 48V | 3.2A | - | 2.25kV | 48V | Fixed, Adjustable | Chassis | 61mm | 12.7mm | 48.26mm | 16.5V | 75V | TEP 160WIR Series |