JHM10 Series Isolated Through Hole DC / DC Converters:
11 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 52,490 5+ € 50,920 10+ € 49,340 50+ € 47,240 100+ € 44,090 | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 24V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ € 50,510 5+ € 49,000 10+ € 47,480 50+ € 45,460 100+ € 42,430 | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 4kV | 24V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ € 52,110 5+ € 50,550 10+ € 48,990 50+ € 46,900 100+ € 43,770 | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 12V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ € 52,110 5+ € 50,550 10+ € 48,990 50+ € 46,900 100+ € 43,770 | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 4kV | 12V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ € 57,160 5+ € 55,440 10+ € 53,720 50+ € 51,440 100+ € 48,010 | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 24V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ € 73,960 5+ € 64,710 10+ € 53,620 50+ € 52,550 100+ € 51,480 | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 4kV | 5V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 4.5V | 9V | JHM10 Series | |||||
Each | 1+ € 55,720 5+ € 54,050 10+ € 52,370 50+ € 50,150 100+ € 46,800 | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 12V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 10+ € 53,310 | Min: 10 / Meerdere: 10 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 4kV | 12V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 10+ € 48,960 | Min: 10 / Meerdere: 10 | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 4kV | 12V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 10+ € 48,960 | Min: 10 / Meerdere: 10 | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 4kV | 24V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ € 72,730 5+ € 63,640 10+ € 52,730 50+ € 51,680 100+ € 50,620 | Min: 1 / Meerdere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 5V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 4.5V | 9V | JHM10 Series |