JTF10 Series Isolated Through Hole DC / DC Converters:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 29,370 5+ € 28,490 10+ € 27,610 50+ € 26,430 100+ € 24,670 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF10 Series | |||||
Each | 1+ € 26,390 5+ € 23,750 10+ € 23,280 50+ € 22,800 100+ € 22,330 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF10 Series | |||||
Each | 1+ € 29,370 5+ € 28,490 10+ € 27,610 50+ € 26,430 100+ € 24,670 | Min: 1 / Meerdere: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF10 Series | |||||
Each | 10+ € 25,880 | Min: 10 / Meerdere: 10 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF10 Series | |||||
Each | 10+ € 26,780 | Min: 10 / Meerdere: 10 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF10 Series | |||||
Each | 10+ € 25,880 | Min: 10 / Meerdere: 10 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 667mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF10 Series |