TDU 1 Series Isolated Through Hole DC / DC Converters:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,840 10+ € 4,570 25+ € 4,480 50+ € 4,400 | Min: 1 / Meerdere: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ € 5,570 10+ € 5,280 25+ € 5,160 50+ € 5,080 100+ € 5,000 | Min: 1 / Meerdere: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ € 5,690 10+ € 5,380 25+ € 5,270 50+ € 5,180 100+ € 5,100 | Min: 1 / Meerdere: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ € 5,670 10+ € 5,360 25+ € 5,250 50+ € 5,160 100+ € 5,080 | Min: 1 / Meerdere: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ € 4,840 10+ € 4,570 25+ € 4,480 50+ € 4,400 | Min: 1 / Meerdere: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ € 5,570 10+ € 5,280 25+ € 5,160 50+ € 4,670 | Min: 1 / Meerdere: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ € 4,840 10+ € 4,570 25+ € 4,480 50+ € 4,400 | Min: 1 / Meerdere: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ € 4,840 10+ € 4,570 25+ € 4,480 50+ € 4,400 100+ € 4,340 | Min: 1 / Meerdere: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ € 5,670 10+ € 5,360 25+ € 5,250 50+ € 5,160 100+ € 5,080 | Min: 1 / Meerdere: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series |