TRV 2M Series Isolated Through Hole DC / DC Converters:
28 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 18,090 10+ € 16,910 25+ € 16,550 50+ € 16,280 100+ € 16,010 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ € 18,090 10+ € 16,910 25+ € 16,550 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ € 20,250 10+ € 19,180 25+ € 18,770 50+ € 18,460 100+ € 18,160 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ € 19,440 10+ € 18,410 25+ € 18,020 50+ € 17,720 100+ € 17,430 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ € 16,580 10+ € 15,710 25+ € 15,370 50+ € 15,120 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ € 19,440 10+ € 18,410 25+ € 18,020 50+ € 17,720 100+ € 17,430 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ € 19,510 10+ € 18,480 25+ € 18,080 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ € 18,460 10+ € 17,480 25+ € 17,110 50+ € 16,830 100+ € 16,550 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ € 18,460 10+ € 17,480 25+ € 17,110 50+ € 16,830 100+ € 16,550 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ € 16,580 10+ € 15,710 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ € 19,440 10+ € 18,410 25+ € 18,020 50+ € 17,720 100+ € 17,430 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ € 19,780 10+ € 18,470 25+ € 18,070 50+ € 17,780 100+ € 17,490 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ € 19,440 10+ € 18,410 25+ € 18,020 50+ € 17,720 100+ € 17,430 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ € 17,880 10+ € 16,930 25+ € 16,570 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ € 20,000 10+ € 18,940 25+ € 18,540 50+ € 18,230 100+ € 17,940 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ € 20,790 10+ € 19,380 25+ € 18,970 50+ € 18,660 100+ € 18,360 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ € 18,460 10+ € 17,480 25+ € 17,110 50+ € 16,830 100+ € 16,550 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ € 18,460 10+ € 17,480 25+ € 17,110 50+ € 16,830 100+ € 16,550 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ € 18,460 10+ € 17,480 25+ € 17,110 50+ € 16,830 100+ € 16,550 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ € 19,440 10+ € 18,410 25+ € 18,020 50+ € 17,720 100+ € 17,430 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ € 20,250 10+ € 19,180 25+ € 18,770 50+ € 18,460 100+ € 18,160 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ € 18,460 10+ € 17,480 25+ € 17,110 50+ € 16,830 100+ € 16,550 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ € 16,580 10+ € 15,710 25+ € 15,370 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ € 18,460 10+ € 17,480 25+ € 17,110 50+ € 16,830 100+ € 16,550 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ € 21,240 10+ € 20,120 25+ € 19,690 50+ € 19,370 100+ € 19,050 | Min: 1 / Meerdere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series |