Isolated Through Hole DC / DC Converters:
131 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 160,830 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
Each | 1+ € 176,950 5+ € 171,640 10+ € 166,330 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 24V | Fixed | - | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ € 96,910 5+ € 94,000 10+ € 91,090 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ € 178,170 5+ € 169,260 10+ € 160,340 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed | - | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ € 167,630 5+ € 162,600 10+ € 157,570 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ € 176,950 5+ € 171,640 10+ € 166,330 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ € 176,950 5+ € 171,640 10+ € 166,330 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
Each | 1+ € 134,730 5+ € 130,690 10+ € 126,650 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 12V | 29.2A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||||
Each | 1+ € 164,970 5+ € 148,470 10+ € 145,500 | Min: 1 / Meerdere: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | Regulated | 2.25kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ € 194,360 5+ € 188,530 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ € 134,730 5+ € 130,690 10+ € 126,650 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ € 181,550 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 5V | 40A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ € 193,260 5+ € 188,340 10+ € 183,410 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 5V | 30A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ € 223,440 5+ € 218,970 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ € 148,610 10+ € 140,740 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 15V | 10A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ € 187,560 5+ € 182,780 10+ € 177,990 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ € 187,560 5+ € 182,780 10+ € 177,990 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ € 223,440 5+ € 218,970 | Min: 1 / Meerdere: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.8A | - | 3kV | 72V | Fixed, Adjustable | - | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ € 192,290 5+ € 188,440 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 57.9mm | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | |||||
Each | 1+ € 139,880 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
Each | 1+ € 241,010 5+ € 236,190 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.7A | - | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | |||||
Each | 1+ € 234,250 5+ € 229,570 | Min: 1 / Meerdere: 1 | ITE, Industrial & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 24V | 8.4A | - | 3kV | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14V | 160V | PYH200 Series | |||||
Each | 1+ € 167,630 5+ € 164,280 10+ € 160,920 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ € 167,630 5+ € 164,280 10+ € 160,920 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ € 134,730 5+ € 130,690 10+ € 126,650 | Min: 1 / Meerdere: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series |