TSRN 1 Series Linear Regulator Replacements:
18 gevonden productenTSRN 1 Series Linear Regulator Replacements
A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits.
- SIP-package fits existing TO-220 footprint
- Suitable for positive & negative output circuit
- Pin compatible with LMxx linear regulators
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- No heat-sink required
- Excellent line/load regulation
- Over-temperature & short circuit protection
- Wide input range up to 36 VDC
- Applications: Energy sensitive applications.
Weergeven
Koper
Ingenieur
Fabrikant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,610 10+ € 11,910 25+ € 11,670 50+ € 11,430 100+ € 11,200 | Min: 1 / Meerdere: 1 | ITE | 1 Output | - | 12V | Fixed | 1A | TSRN 1 Series | Through Hole | 13.5V | 42V | |||||
Each | 1+ € 12,240 10+ € 11,590 25+ € 11,350 50+ € 11,120 100+ € 10,900 | Min: 1 / Meerdere: 1 | ITE | 1 Output | - | 9V | Fixed | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ € 14,260 10+ € 12,470 25+ € 12,220 50+ € 11,970 100+ € 11,720 | Min: 1 / Meerdere: 1 | ITE | 1 Output | - | 15V | Fixed | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V | |||||
Each | 1+ € 13,650 10+ € 11,940 25+ € 11,700 50+ € 11,460 100+ € 11,220 | Min: 1 / Meerdere: 1 | ITE | 1 Output | - | 6.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 1+ € 22,570 10+ € 19,750 25+ € 16,360 50+ € 14,670 100+ € 13,540 | Min: 1 / Meerdere: 1 | - | 1 Output | 12W | 12V | - | 1A | TSRN 1 Series | Through Hole | 13.5V | 36V | |||||
Each | 1+ € 13,200 10+ € 11,550 25+ € 11,320 50+ € 11,090 100+ € 10,860 | Min: 1 / Meerdere: 1 | ITE | 1 Output | - | 2.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ € 11,990 10+ € 11,350 25+ € 11,110 50+ € 10,930 100+ € 10,710 | Min: 1 / Meerdere: 1 | ITE | 1 Output | - | 5V | Fixed | 1A | TSRN 1 Series | Through Hole | 6.5V | 42V | |||||
Each | 1+ € 12,550 10+ € 10,980 25+ € 10,760 50+ € 10,540 100+ € 10,320 | Min: 1 / Meerdere: 1 | ITE | 1 Output | - | 3.3V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ € 11,600 10+ € 10,980 25+ € 10,760 50+ € 10,540 100+ € 10,320 | Min: 1 / Meerdere: 1 | ITE | 1 Output | 2.5W | 3.3V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ € 12,090 | Min: 10 / Meerdere: 10 | ITE | 1 Output | 1.5W | 9V | - | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ € 12,550 10+ € 10,980 25+ € 10,760 50+ € 10,540 100+ € 10,320 | Min: 1 / Meerdere: 1 | - | 1 Output | 5W | 5V | - | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | |||||
Each | 10+ € 12,090 | Min: 10 / Meerdere: 10 | ITE | 1 Output | 1.2W | 1.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ € 13,200 10+ € 11,550 25+ € 11,320 50+ € 11,090 100+ € 10,860 | Min: 1 / Meerdere: 1 | ITE | 1 Output | - | 1.8V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ € 12,090 | Min: 10 / Meerdere: 10 | ITE | 1 Output | 1.2W | 6.5V | - | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 10+ € 12,090 | Min: 10 / Meerdere: 10 | ITE | 1 Output | - | 1.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ € 12,090 | Min: 10 / Meerdere: 10 | ITE | 1 Output | 1.5W | 1.8V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ € 12,090 | Min: 10 / Meerdere: 10 | ITE | 1 Output | 1.8W | 2.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ € 12,700 | Min: 10 / Meerdere: 10 | ITE | 1 Output | 1.8W | 15V | - | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V |