Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
excl. BTW
excl. BTW
  • Alle producten
    • Passieven
    • Connectoren en kabel
    • Halfgeleiders
    • Opto-elektronica en ledverlichtingscomponenten
    • Elektromechanisch
    • Automatisering en procescontrole
    • Embedded computers, onderwijs- en makerboards
    • Ontwikkelingshulpmiddelen en -software
    • Voedingen en circuitbeveiliging
    • Testen en meten
    • Gereedschappen en productiebenodigdheden
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      TSRN 1SM Series Linear Regulator Replacements:

                      6 gevonden producten

                      TSRN 1SM Series Linear Regulator Replacements

                      The high efficiency up to 95% allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4 mA and no requirement of external capacitors.

                      • Compact SMD package
                      • Suitable for positive & negative output circuit
                      • Offer a trim input for output voltage adjustment
                      • Built in filter capacitors
                      • Operation temp. range ?40°C to +85°C
                      • Remote On/Off input
                      • Excellent line/load regulation
                      • Low standby current
                      • Wide input up to 42 VDC
                      • Applications: Energy sensitive applications.
                      TSRN 1SM Series Datasheet
                      Application Notes
                      TSRN 1SM Series Linear Regulator ReplacementsTRACO POWER
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      No. of Outputs
                      Output Voltage Min
                      Output Power Max
                      Output Voltage Max
                      Output Voltage Nom
                      DC / DC Converter Output Type
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      TSRN 1-2450SM
                      TRACO POWER TSRN 1-2450SM
                      2414161

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 5 W
                      6. 5 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      € 11,740
                      10+
                      € 11,110
                      25+
                      € 10,880
                      50+
                      € 10,700
                      100+
                      € 10,530
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      2.5V
                      5W
                      8V
                      5V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      6.5V
                      42V
                      TSRN 1-2433SM
                      TRACO POWER TSRN 1-2433SM
                      2414160

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 3.3 W
                      6. 3.3 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      € 13,080
                      10+
                      € 11,440
                      25+
                      € 11,210
                      50+
                      € 10,980
                      100+
                      € 10,750
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      1.5V
                      3.3W
                      5.5V
                      3.3V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      4.6V
                      42V
                      TSRN 1-24120SM
                      TRACO POWER TSRN 1-24120SM
                      2414163

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 12 W
                      6. 12 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      € 13,270
                      10+
                      € 11,610
                      25+
                      € 11,380
                      50+
                      € 11,150
                      100+
                      € 10,910
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      4.5V
                      12W
                      13.5V
                      12V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      13.5V
                      42V
                      TSRN 1-2490SM
                      TRACO POWER TSRN 1-2490SM
                      2414162

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 9 W
                      6. 9 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      € 12,320
                      10+
                      € 11,670
                      25+
                      € 11,440
                      50+
                      € 11,200
                      100+
                      € 10,970
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      4.5V
                      9W
                      12.6V
                      9V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      10.5V
                      42V
                      TSRN 1-24150SM
                      TRACO POWER TSRN 1-24150SM
                      2414164

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 15 W
                      6. 15 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      € 13,990
                      10+
                      € 12,240
                      25+
                      € 12,000
                      50+
                      € 11,750
                      100+
                      € 11,510
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      4.5V
                      15W
                      15.5V
                      15V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      16.5V
                      42V
                      TSRN 1-0525SM
                      TRACO POWER TSRN 1-0525SM
                      2414159

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. Compact
                      3. ITE
                      4. 1 Output
                      5. 2.5 W
                      6. 2.5 V
                      7. 1 A
                      8. TSRN 1SM Series
                      Each
                      1+
                      € 13,990
                      10+
                      € 12,240
                      25+
                      € 12,000
                      50+
                      € 11,750
                      100+
                      € 11,510
                      Min: 1 / Meerdere: 1
                      ITE
                      1 Output
                      1.2V
                      2.5W
                      3.6V
                      2.5V
                      Adjustable
                      1A
                      TSRN 1SM Series
                      Surface Mount Device
                      3V
                      5.5V
                      VergelijkenPrijs voorHoeveelheid
                      1-6 van 6 artikelen
                      van 1 pagina('s)
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.