DA14580 Series Microcontrollers Bluetooth Modules:
2 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Device Core
Data Bus Width
Interfaces
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Product Range
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5000+ € 1,480 | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 50+ € 1,520 | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | 48Pins | QFN | - | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||