Qspeed Q Series Fast & Ultrafast Recovery Rectifier Diodes:
28 gevonden productenQspeed Q Series Fast & Ultrafast Recovery Rectifier Diodes
Qspeed diodes have the lowest QRR of any Silicon diode. Their recovery characteristics increase efficiency, reduce EMI and eliminate snubbers. These features help designers improve the performance of their power conversion circuits.
- Low QRR, Low IRRM, Low tRR
- High dIF/dt capable (1000A/µs)
- Soft recovery
- Eliminates need for snubber circuits
- Reduces EMI filter component size & count
- Enables extremely fast switching
- Applications: Power Factor Correction (PFC) Boost Diode, Motor drive circuits, DC-AC Inverters
Weergeven
Koper
Ingenieur
Fabrikant
Repetitive Peak Reverse Voltage
Average Forward Current
Diode Configuration
Forward Voltage Max
Reverse Recovery Time
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,880 | Min: 100 / Meerdere: 1 | 150V | 40A | Common Cathode | 1.2V | 16.9ns | 170A | 150°C | TO-263AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,420 10+ € 2,200 100+ € 1,880 | Min: 1 / Meerdere: 1 | 150V | 40A | Common Cathode | 1.2V | 16.9ns | 170A | 150°C | TO-263AB | 3 Pin | Qspeed Q Series | ||||
Each | 1+ € 1,050 10+ € 0,959 100+ € 0,868 500+ € 0,828 1000+ € 0,787 Meer prijzen... | Min: 1 / Meerdere: 1 | 300V | 16A | Single | 1.9V | 13ns | 100A | 150°C | TO-220AC | 2 Pin | Qspeed Q Series | |||||
Each | 1+ € 1,520 10+ € 1,390 100+ € 1,250 500+ € 1,170 1000+ € 1,080 | Min: 1 / Meerdere: 1 | 300V | 30A | Single | 1.95V | 13.7ns | 200A | 150°C | TO-220AC | 2 Pin | Qspeed Q Series | |||||
POWER INTEGRATIONS | Each | 1+ € 1,800 10+ € 1,660 100+ € 1,560 500+ € 1,100 1000+ € 1,090 | Min: 1 / Meerdere: 1 | 200V | 20A | Common Cathode | 1.15V | 16ns | 100A | 150°C | TO-220AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,845 10+ € 0,739 100+ € 0,612 500+ € 0,549 1000+ € 0,507 Meer prijzen... | Min: 1 / Meerdere: 1 | 150V | 10A | Common Cathode | 1.1V | 15.1ns | 60A | 150°C | TO-252 (DPAK) | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,500 10+ € 1,310 100+ € 1,090 500+ € 0,974 1000+ € 0,899 Meer prijzen... | Min: 1 / Meerdere: 1 | 150V | 20A | Common Cathode | 1.15V | 16.3ns | 100A | 150°C | TO-252 (DPAK) | 3 Pin | Qspeed Q Series | ||||
Each | 1+ € 0,907 10+ € 0,830 100+ € 0,753 500+ € 0,699 1000+ € 0,645 Meer prijzen... | Min: 1 / Meerdere: 1 | 300V | 10A | Single | 1.9V | 12.6ns | 80A | 150°C | TO-220AC | 2 Pin | Qspeed Q Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,090 500+ € 0,974 1000+ € 0,899 5000+ € 0,839 | Min: 100 / Meerdere: 1 | 150V | 20A | Common Cathode | 1.15V | 16.3ns | 100A | 150°C | TO-252 (DPAK) | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,480 10+ € 1,460 100+ € 1,270 | Min: 1 / Meerdere: 1 | 150V | 30A | Common Cathode | 1.2V | 16.3ns | 130A | 150°C | TO-263AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,612 500+ € 0,549 1000+ € 0,507 5000+ € 0,473 | Min: 100 / Meerdere: 1 | 150V | 10A | Common Cathode | 1.1V | 15.1ns | 60A | 150°C | TO-252 (DPAK) | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,270 | Min: 100 / Meerdere: 1 | 150V | 30A | Common Cathode | 1.2V | 16.3ns | 130A | 150°C | TO-263AB | 3 Pin | Qspeed Q Series | ||||
Each | 1+ € 1,520 10+ € 1,370 100+ € 1,060 | Min: 1 / Meerdere: 1 | 600V | 3A | Single | 3.1V | 13ns | 30A | 150°C | TO-220AC | 2 Pin | Qspeed Q Series | |||||
Each | 1+ € 0,667 10+ € 0,610 100+ € 0,553 500+ € 0,552 1000+ € 0,467 Meer prijzen... | Min: 1 / Meerdere: 1 | 300V | 6A | Single | 1.9V | 11.5ns | 37A | 150°C | TO-220AC | 2 Pin | Qspeed Q Series | |||||
Each | 500+ € 1,230 | Min: 500 / Meerdere: 500 | 600V | 8A | Single | 3.05V | 15ns | 80A | 150°C | TO-220AC | 2 Pin | Qspeed Q Series | |||||
POWER INTEGRATIONS | Each | 5000+ € 1,410 | Min: 5000 / Meerdere: 5000 | 200V | 40A | Common Cathode | 1.2V | 17ns | 170A | 150°C | TO-220AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each | 1+ € 2,140 10+ € 1,940 100+ € 1,600 500+ € 1,250 1000+ € 1,200 | Min: 1 / Meerdere: 1 | 150V | 30A | Common Cathode | 1.2V | 16.3ns | 130A | 150°C | TO-220AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,030 10+ € 2,020 100+ € 1,990 500+ € 1,770 1000+ € 1,360 | Min: 1 / Meerdere: 1 | 200V | 40A | Common Cathode | 1.2V | 17ns | 170A | 150°C | TO-263AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,550 10+ € 1,420 100+ € 1,280 500+ € 1,180 1000+ € 1,080 | Min: 1 / Meerdere: 1 | 300V | 20A | Common Cathode | 1.9V | 12.6ns | 80A | 150°C | TO-263AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,280 500+ € 1,180 1000+ € 1,080 | Min: 100 / Meerdere: 1 | 300V | 20A | Common Cathode | 1.9V | 12.6ns | 80A | 150°C | TO-263AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each | 1+ € 1,820 10+ € 1,640 100+ € 1,360 500+ € 1,060 1000+ € 1,020 Meer prijzen... | Min: 1 / Meerdere: 1 | 150V | 20A | Common Cathode | 1.15V | 16.3ns | 100A | 150°C | TO-220AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each | 5000+ € 1,250 | Min: 5000 / Meerdere: 5000 | 150V | 40A | Common Cathode | 1.2V | 16.9ns | 170A | 150°C | TO-220AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each | 1+ € 0,838 10+ € 0,734 100+ € 0,608 500+ € 0,545 1000+ € 0,503 Meer prijzen... | Min: 1 / Meerdere: 1 | 150V | 10A | Common Cathode | 1.1V | 15.1ns | 60A | 150°C | TO-220AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each | 5000+ € 0,709 | Min: 5000 / Meerdere: 5000 | 300V | 12A | Common Cathode | 1.9V | 11.5ns | 37A | 150°C | TO-220AB | 3 Pin | Qspeed Q Series | ||||
POWER INTEGRATIONS | Each | 4800+ € 2,030 | Min: 4800 / Meerdere: 4800 | 300V | 60A | Common Cathode | 1.95V | 13.7ns | 200A | 150°C | TO-247 | 3 Pin | Qspeed Q Series |