Silicon Carbide Schottky Diodes:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Diode Configuration
Repetitive Peak Reverse Voltage
Average Forward Current
Total Capacitive Charge
Diode Case Style
No. of Pins
Operating Temperature Max
Diode Mounting
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,080 25+ € 1,910 | Min: 1 / Meerdere: 1 | - | Single | 700V | 10A | 27nC | TO-220 | 2 Pin | 175°C | Through Hole | - | |||||
Each | 1+ € 4,940 10+ € 3,050 100+ € 2,770 500+ € 2,310 1000+ € 2,220 | Min: 1 / Meerdere: 1 | Z-Rec 1200V | Single | 1.2kV | 17A | 27nC | TO-220 | 2 Pin | 175°C | Through Hole | - | |||||
Each | 1+ € 1,550 10+ € 1,370 100+ € 1,360 500+ € 1,330 | Min: 1 / Meerdere: 1 | EliteSiC Series | Single | 650V | 8A | 27nC | TO-220 | 2 Pin | 175°C | Through Hole | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,650 500+ € 1,600 1000+ € 1,580 | Min: 100 / Meerdere: 1 | - | Single Dual Anode | 650V | 26A | 27nC | DFN | 5 Pin | 175°C | Surface Mount | - | |||||
Each | 1+ € 3,670 10+ € 3,260 100+ € 2,030 500+ € 1,550 | Min: 1 / Meerdere: 1 | - | Single | 650V | 27A | 27nC | TO-220 | 2 Pin | 175°C | Through Hole | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,080 10+ € 1,980 100+ € 1,650 500+ € 1,600 1000+ € 1,580 | Min: 1 / Meerdere: 1 | - | Single Dual Anode | 650V | 26A | 27nC | DFN | 5 Pin | 175°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Volle reel | 800+ € 1,770 | Min: 800 / Meerdere: 800 | EliteSiC Series | Single Dual Cathode | 650V | 15.4A | 27nC | TO-263 (D2PAK) | 3 Pin | 175°C | Surface Mount | - | |||||
Each | 1000+ € 2,060 | Min: 1000 / Meerdere: 1000 | - | Single | 1.2kV | 5A | 27nC | TO-220 | 2 Pin | 175°C | Through Hole | AEC-Q101 | |||||
Each | 1+ € 7,010 10+ € 5,060 100+ € 4,580 500+ € 3,900 1000+ € 3,820 | Min: 1 / Meerdere: 1 | EliteSiC Series | Dual Common Cathode | 650V | 16A | 27nC | TO-247 | 3 Pin | 175°C | Through Hole | - | |||||
Tube of 1 | 1000+ € 1,850 | Min: 1000 / Meerdere: 1000 | - | Single | 650V | 6.8A | 27nC | TO-220F | 2 Pin | 175°C | Through Hole | - | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ € 1,530 | Min: 2500 / Meerdere: 2500 | - | Single Triple Cathode | 650V | 15A | 27nC | TO-252 (DPAK) | 3 Pin | 175°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 2,160 | Min: 3000 / Meerdere: 3000 | - | Single Dual Anode | 650V | 9.6A | 27nC | PQFN | 4 Pin | 175°C | Surface Mount | - |