Single MOSFETs:
100 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,0342 9000+ € 0,0237 | Min: 3000 / Meerdere: 3000 | N Channel | - | 60V | 380mA | 1.6ohm | - | SOT-23 | Surface Mount | 10V | 2.3V | 420mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,0248 9000+ € 0,0238 | Min: 3000 / Meerdere: 3000 | N Channel | - | 60V | 360mA | 1.6ohm | - | TO-236AB | Surface Mount | 10V | 1.75V | 420mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,158 50+ € 0,101 100+ € 0,0505 500+ € 0,0496 1500+ € 0,0387 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 360mA | 1.6ohm | - | TO-236AB | Surface Mount | 10V | 1.75V | 420mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,257 50+ € 0,119 100+ € 0,079 500+ € 0,0721 1500+ € 0,0593 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 320mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | 1.1V | 260mW | - | 3Pins | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,187 50+ € 0,0968 100+ € 0,0632 500+ € 0,0534 1500+ € 0,0415 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 380mA | 1.6ohm | - | SOT-23 | Surface Mount | 10V | 2.3V | 420mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,178 50+ € 0,128 100+ € 0,081 500+ € 0,0494 1500+ € 0,0356 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 360mA | 1.6ohm | - | SOT-23 | Surface Mount | 10V | 1.5V | 420mW | - | 3Pins | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,0988 50+ € 0,0711 100+ € 0,0563 500+ € 0,0444 1500+ € 0,0435 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 350mA | 1.6ohm | - | SOT-23 | Surface Mount | 10V | 1.6V | 440mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,229 10+ € 0,130 100+ € 0,079 500+ € 0,0552 1000+ € 0,0403 Meer prijzen... | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 360mA | 1.6ohm | - | SOT-23 | Surface Mount | 10V | 1.1V | 350mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,227 50+ € 0,109 100+ € 0,0593 500+ € 0,0494 1500+ € 0,0484 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 320mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | 1.2V | 830mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0494 1500+ € 0,0356 | Min: 500 / Meerdere: 5 | N Channel | - | 60V | 360mA | 1.6ohm | - | SOT-23 | Surface Mount | 10V | 1.5V | 420mW | - | 3Pins | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,246 50+ € 0,146 100+ € 0,0978 500+ € 0,0652 1500+ € 0,0474 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 310mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | 1.75V | 200mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0552 1000+ € 0,0403 5000+ € 0,0368 | Min: 500 / Meerdere: 5 | N Channel | - | 60V | 360mA | 1.6ohm | - | SOT-23 | Surface Mount | 10V | 1.1V | 350mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,286 50+ € 0,132 100+ € 0,085 500+ € 0,0771 1500+ € 0,0721 | Min: 5 / Meerdere: 5 | N Channel | - | 50V | 220mA | 1.6ohm | - | SOT-23 | Surface Mount | 5V | 600mV | 350mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,0988 50+ € 0,079 100+ € 0,0592 500+ € 0,0394 1500+ € 0,0196 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 340mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | 1V | 330mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,326 50+ € 0,198 100+ € 0,116 500+ € 0,108 1500+ € 0,0968 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 310mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | 2.1V | 300mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,204 50+ € 0,124 100+ € 0,0779 500+ € 0,0574 1500+ € 0,0458 | Min: 5 / Meerdere: 5 | N Channel | - | 50V | 200mA | 1.6ohm | - | SOT-23 | Surface Mount | 4.5V | 1V | 350mW | - | 3Pins | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,370 50+ € 0,242 100+ € 0,152 500+ € 0,114 1500+ € 0,0886 | Min: 5 / Meerdere: 5 | N Channel | - | 50V | 200mA | 1.6ohm | - | SOT-23 | Surface Mount | 4.5V | 800mV | 350mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,180 50+ € 0,115 100+ € 0,0693 500+ € 0,0674 1500+ € 0,0661 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 310mA | 1.6ohm | - | SC-70 | Surface Mount | 10V | 2.5V | 280mW | - | 3Pins | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,238 50+ € 0,146 100+ € 0,061 500+ € 0,0591 1500+ € 0,0572 | Min: 5 / Meerdere: 5 | N Channel | - | 50V | 200mA | 1.6ohm | - | SOT-23 | Surface Mount | 4.5V | - | - | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,296 50+ € 0,222 100+ € 0,0948 500+ € 0,079 1500+ € 0,0721 | Min: 5 / Meerdere: 5 | N Channel | - | 60V | 300mA | 1.6ohm | - | SOT-363 | Surface Mount | 10V | 1.6V | 295mW | - | 6Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0494 1500+ € 0,0484 | Min: 500 / Meerdere: 5 | N Channel | - | 60V | 320mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | 1.2V | 830mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0721 1500+ € 0,0593 | Min: 500 / Meerdere: 5 | N Channel | - | 60V | 320mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | 1.1V | 260mW | - | 3Pins | 150°C | - | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0652 1500+ € 0,0474 | Min: 500 / Meerdere: 5 | N Channel | - | 60V | 310mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | 1.75V | 200mW | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ € 5,770 10+ € 4,840 100+ € 3,910 500+ € 3,480 1000+ € 2,980 | Min: 1 / Meerdere: 1 | N Channel | - | 900V | 6.7A | 1.6ohm | - | TO-247AC | Through Hole | 10V | 4V | 190W | - | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ € 5,490 10+ € 4,230 100+ € 2,960 500+ € 2,250 1000+ € 2,110 | Min: 1 / Meerdere: 1 | N Channel | - | 1kV | 6.5A | 1.6ohm | - | TO-220FP | Through Hole | 10V | 3.75V | 40W | - | 3Pins | 150°C | - | - | - |