Single MOSFETs:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,489 500+ € 0,380 1000+ € 0,316 5000+ € 0,275 | Min: 100 / Meerdere: 1 | P Channel | P Channel | 20V | 36A | 0.0038ohm | 0.0038ohm | TSON | Surface Mount | 4.5V | 1.2V | 42W | 42W | 8Pins | 150°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 100+ € 2,960 500+ € 2,450 1000+ € 2,410 | Min: 100 / Meerdere: 1 | N Channel | N Channel | 150V | 139A | 0.0038ohm | 0.0038ohm | TO-263 (D2PAK) | Surface Mount | 10V | 4.5V | 214W | 214W | 3Pins | 175°C | PowerTrench | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,347 500+ € 0,268 1000+ € 0,242 5000+ € 0,235 | Min: 100 / Meerdere: 1 | N Channel | N Channel | 30V | 39A | 0.0053ohm | 0.0038ohm | HSMT | Surface Mount | 10V | 2.5V | 17W | 17W | 8Pins | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,460 500+ € 1,280 1000+ € 1,250 | Min: 100 / Meerdere: 1 | N Channel | N Channel | 100V | 113A | 0.0038ohm | 0.0038ohm | DFN | Surface Mount | 10V | 4V | 132W | 132W | 5Pins | 150°C | - |